Part Details for RBF-4.8-15-16 by Essentra Components
Overview of RBF-4.8-15-16 by Essentra Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RBF-4.8-15-16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24M6695
|
Newark | Barbed Rivet, Rbf-4.8-15-16, Pk25, External Diameter:16Mm, Grip Range Max:10.7Mm, Overall Length:15Mm, Mounting Hole Dia:4.76Mm, Fastener Material:Nylon 6.6 (Polyamide 6.6), Product Range:-, Svhc:No Svhc (15-Jan-2019), External Rohs Compliant: Yes |Essentra Components RBF-4.8-15-16 Min Qty: 1 Package Multiple: 25 Date Code: 0 Container: Pack | 25 |
|
$3.9200 / $5.3500 | Buy Now |
DISTI #
RPC2901-ND
|
DigiKey | BARBED FASTENER 0.590" NYLON BLK Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
4000 In Stock |
|
$0.1543 / $0.3200 | Buy Now |
DISTI #
144-RBF-4.8-15-16
|
Mouser Electronics | Screws & Fasteners Rivet,Barbed,Blk,.188 in Hole,.59 in Lg, Rivet,Barbed,Black RoHS: Compliant | 0 |
|
$0.1540 / $0.2800 | Order Now |
DISTI #
70208887
|
RS | Rivet, barbed, black, for .188 inch hole, .63 head dia, .59 lngth | Essentra Components RBF-4.8-15-16 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2590 / $0.2880 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.1049 | Buy Now |
|
Onlinecomponents.com | Black Nylon Fir Tree Push-In Rivet - Type 1 - Compatible Hole Diameter 4.8 mm (0.188 in) - Compatible Panel Thickness Range 5.6 - 10.7 mm (0.220 - 0.420 in) RoHS: Compliant | 0 |
|
$0.0918 / $0.1338 | Buy Now |
DISTI #
RICRBF-4.8-15-16
|
DB Roberts | 0 |
|
RFQ |
Part Details for RBF-4.8-15-16
RBF-4.8-15-16 CAD Models
RBF-4.8-15-16 Part Data Attributes:
|
RBF-4.8-15-16
Essentra Components
Buy Now
|
Compare Parts:
RBF-4.8-15-16
Essentra Components
|
Samacsys Manufacturer | Essentra Components |