Part Details for RBF53P06G28G by SERPAC Electronic Enclosures
Overview of RBF53P06G28G by SERPAC Electronic Enclosures
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RBF53P06G28G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH5192
|
Newark | Enclosure, Wall Mount, Pc, Grey, Enclosure Type:Wall Mount, Enclosure Material:Polycarbonate, External Height - Metric:85.1Mm, External Width - Metric:80.1Mm, External Depth - Metric:120Mm, Ip Rating:Ip67, Body Color:Gray Rohs Compliant: Yes |Serpac RBF53P06G28G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.7400 / $20.4300 | Buy Now |
DISTI #
128-RBF53P06G28G-ND
|
DigiKey | ENCLOSURE PLAS 4.72"L X 3.15"W Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
1 In Stock |
|
$13.6946 / $21.0700 | Buy Now |
DISTI #
635-RBF53P06G28G
|
Mouser Electronics | Enclosures, Boxes, & Cases RB53 Enclosure Top Gray Bottom Gray RoHS: Compliant | 0 |
|
$13.3300 / $21.0600 | Order Now |
DISTI #
72144833
|
RS | Gray/Gray Flanged Base Plastic Box Enclosure for Wall/Surface Mount | Serpac RBF53P06G28G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$16.4800 / $17.4300 | RFQ |
DISTI #
48816993
|
Verical | Gray Polycarbonate Flange Mount Plastic Box Enclosure with Flanged Base <h4><strong>CALIFORNIA , PROPOSITION</strong> ⚠️<strong>65 , WARNING</strong>⚠️</h4> RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2041 | Americas - 12 |
|
$8.3160 | Buy Now |