Part Details for RBHCR0100DL by VPG Transducers
Overview of RBHCR0100DL by VPG Transducers
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RBHCR0100DL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RBHCR0100DL-ND
|
DigiKey | RES 0.01 OHM 0.5% 1.5W NONSTAND Min Qty: 1000 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.4290 | Buy Now |
DISTI #
96Y6000
|
Avnet Americas | Resistor Chip Ultra Precision Current Sense 0.01Ohm 0.5% 2924 T/R - Bulk (Alt: 96Y6000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks, 4 Days Container: Bulk | 19 Partner Stock |
|
$19.5800 / $26.3400 | Buy Now |
DISTI #
RBHCR0100DL
|
Avnet Americas | Resistor Chip Ultra Precision Current Sense 0.01Ohm 0.5% 2924 T/R - Custom Tape W/Leader (Alt: RBHCR0100DL) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Tape w/Leader | 0 |
|
$12.3586 / $16.1768 | Buy Now |