There are no models available for this part yet.
Overview of RBHCR0560FL by VPG Transducers
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for RBHCR0560FL by VPG Transducers
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
804-RBHCR0560FL-ND
|
DigiKey | RBHCR0560FL 10 PPM REELED Min Qty: 100 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.9659 | Buy Now | |
DISTI #
RBHCR0560FL
|
Avnet Americas | Resistor Current Sense/Ultra Precision Metal Foil 2924 0.056 Ohm 1% 1.5W ?10ppm/?C Molded T/R - Custom Tape W/Leader (Alt: RBHCR0560FL) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Tape w/Leader | 0 |
|
$10.3578 / $14.9942 | Buy Now |