Part Details for RBHCR1000DL by Alpha Electronics Corporation
Overview of RBHCR1000DL by Alpha Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RBHCR1000DL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y6003
|
Newark | Res, Current Sense, 0R1, Smd, Resistance:0.1Ohm, Product Range:Rbh Series, Resistor Case/Package:Smd, Power Rating:1.5W, Resistance Tolerance:± 0.5%, Resistor Technology:Metal Foil, Temperature Coefficient:± 10Ppm/°C Rohs Compliant: Yes |Alpha Electronics RBHCR1000DL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 30 |
|
$5.5300 | Buy Now |
DISTI #
2611763
|
Farnell | CURRENT SENSE RES, 0R1, 0.5%, 1.5 W, SMD RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 1 Days Container: Each | 0 |
|
$11.6409 | Buy Now |