Part Details for RBU1007M by Rectron Semiconductor
Overview of RBU1007M by Rectron Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RBU1007M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
583-RBU1007M
|
Mouser Electronics | Bridge Rectifiers RBU In-lineBridge 10 A 1000V | 0 |
|
$0.5780 | Order Now |
|
Onlinecomponents.com | 0 |
|
$0.3365 / $0.6577 | Buy Now |
Part Details for RBU1007M
RBU1007M CAD Models
RBU1007M Part Data Attributes:
|
RBU1007M
Rectron Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RBU1007M
Rectron Semiconductor
Bridge Rectifier Diode, 1 Phase, 10A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, RBU, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECTRON LTD | |
Package Description | R-PSFM-T4 | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 1000 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PSFM-T4 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 200 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for RBU1007M
This table gives cross-reference parts and alternative options found for RBU1007M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RBU1007M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KBU1007GT0 | Bridge Rectifier Diode, 1 Phase, 10A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, KBU, 4 PIN | Taiwan Semiconductor | RBU1007M vs KBU1007GT0 |
RBU1007M-B | Bridge Rectifier Diode, 1 Phase, 10A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, RBU, 4 PIN | Rectron Semiconductor | RBU1007M vs RBU1007M-B |
MP1010-LF | Bridge Rectifier Diode, 1 Phase, 10A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, MP-10, 4 PIN | Won-Top Electronics Co Ltd | RBU1007M vs MP1010-LF |
RKBPC1010W-LF | Bridge Rectifier Diode, 1 Phase, 10A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, RKBPC-W, 4 PIN | Won-Top Electronics Co Ltd | RBU1007M vs RKBPC1010W-LF |
RBU1007M-HF | Bridge Rectifier Diode, 1 Phase, 10A, 1000V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, RBU, 4 PIN | Rectron Semiconductor | RBU1007M vs RBU1007M-HF |
GBPC1010S | Bridge Rectifier Diode, 1 Phase, 10A, 1000V V(RRM), Silicon, PLASTIC, KBPC-S, 4 PIN | Won-Top Electronics Co Ltd | RBU1007M vs GBPC1010S |
RBU1007M-HF-B | Bridge Rectifier Diode, 1 Phase, 10A, 1000V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, RBU, 4 PIN | Rectron Semiconductor | RBU1007M vs RBU1007M-HF-B |
KBPC1010S-LF | Bridge Rectifier Diode, 1 Phase, 10A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, KBPC-S, SIP-4 | Won-Top Electronics Co Ltd | RBU1007M vs KBPC1010S-LF |
GBPC1010S-LF | Bridge Rectifier Diode, 1 Phase, 10A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, KBPC-S, 4 PIN | Won-Top Electronics Co Ltd | RBU1007M vs GBPC1010S-LF |
KBU1007GT0G | Bridge Rectifier Diode, 1 Phase, 10A, 1000V V(RRM), Silicon, GREEN, PLASTIC, KBU, 4 PIN | Taiwan Semiconductor | RBU1007M vs KBU1007GT0G |