Part Details for RBV1502 by EIC Semiconductor Inc
Overview of RBV1502 by EIC Semiconductor Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for RBV1502
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2439-RBV1502-ND
|
DigiKey | BRIGDE RECTIFIER 15A 200V, CASE Min Qty: 100 Lead time: 2 Weeks Container: Bag MARKETPLACE PRODUCT |
1100 In Stock |
|
$1.5100 | Buy Now |
Part Details for RBV1502
RBV1502 CAD Models
RBV1502 Part Data Attributes
|
RBV1502
EIC Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
RBV1502
EIC Semiconductor Inc
Bridge Rectifier Diode, 15A, 200V V(RRM),
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EIC SEMICONDUCTOR CO LTD | |
Package Description | R-PSFM-T4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Min | 200 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PSFM-T4 | |
Non-rep Pk Forward Current-Max | 300 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Reference Standard | TS 16949 | |
Rep Pk Reverse Voltage-Max | 200 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for RBV1502
This table gives cross-reference parts and alternative options found for RBV1502. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RBV1502, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KBPC1502(W) | Bridge Rectifier Diode, 15A, 200V V(RRM), | Galaxy Microelectronics | RBV1502 vs KBPC1502(W) |
SB152G | Bridge Rectifier Diode, 15A, 200V V(RRM), | Taiwan Semiconductor | RBV1502 vs SB152G |
GBPC1502-T | Bridge Rectifier Diode, 15A, 200V V(RRM), | Formosa Microsemi Co Ltd | RBV1502 vs GBPC1502-T |
SB152GM | Bridge Rectifier Diode, 15A, 200V V(RRM), | Taiwan Semiconductor | RBV1502 vs SB152GM |
BR1502 | Bridge Rectifier Diode, 15A, 200V V(RRM), | Galaxy Microelectronics | RBV1502 vs BR1502 |
GBPC1502T | 200V 15A Silicon Bridge Rectifiers in GBPC-T Package | GeneSic Semiconductor Inc | RBV1502 vs GBPC1502T |
SB152 | Bridge Rectifier Diode, 15A, 200V V(RRM), | Taiwan Semiconductor | RBV1502 vs SB152 |
KBPC1502W | 200V 15A Silicon Bridge Rectifiers in KBPC-W Package | GeneSic Semiconductor Inc | RBV1502 vs KBPC1502W |
MP1502(W) | Bridge Rectifier Diode, 15A, 200V V(RRM), | Galaxy Microelectronics | RBV1502 vs MP1502(W) |
SB152M | Bridge Rectifier Diode, 15A, 200V V(RRM), | Taiwan Semiconductor | RBV1502 vs SB152M |