Part Details for RBV5010 by EIC Semiconductor Inc
Overview of RBV5010 by EIC Semiconductor Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for RBV5010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2439-RBV5010-ND
|
DigiKey | BRIGDE RECTIFIER 50A 1000V, CASE Min Qty: 100 Lead time: 2 Weeks Container: Bag MARKETPLACE PRODUCT |
260 In Stock |
|
$3.9300 | Buy Now |
Part Details for RBV5010
RBV5010 CAD Models
RBV5010 Part Data Attributes
|
RBV5010
EIC Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
RBV5010
EIC Semiconductor Inc
Bridge Rectifier Diode, 50A, 1000V V(RRM),
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EIC SEMICONDUCTOR CO LTD | |
Package Description | R-PSFM-T4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Min | 1000 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PSFM-T4 | |
Non-rep Pk Forward Current-Max | 400 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 50 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for RBV5010
This table gives cross-reference parts and alternative options found for RBV5010. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RBV5010, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BR5010 | Bridge Rectifier Diode, 50A, 1000V V(RRM), | Edal Industries Inc | RBV5010 vs BR5010 |
KBPC5010 | Bridge Rectifier Diode, 50A, 1000V V(RRM), | JGD Semiconductors Co Ltd | RBV5010 vs KBPC5010 |
TS50P07GD2G | Bridge Rectifier Diode, 50A, 1000V V(RRM), | Taiwan Semiconductor | RBV5010 vs TS50P07GD2G |
TS50P07GX0 | Bridge Rectifier Diode, 50A, 1000V V(RRM), | Taiwan Semiconductor | RBV5010 vs TS50P07GX0 |
KBPC5010W | Bridge Rectifier Diode, 50A, 1000V V(RRM), | JGD Semiconductors Co Ltd | RBV5010 vs KBPC5010W |
TS50P07GC2G | Bridge Rectifier Diode, 50A, 1000V V(RRM), | Taiwan Semiconductor | RBV5010 vs TS50P07GC2G |
KBPC5010W | 1000V 50A Silicon Bridge Rectifiers in KBPC-W Package | GeneSic Semiconductor Inc | RBV5010 vs KBPC5010W |
TS50P07GX2 | Bridge Rectifier Diode, 50A, 1000V V(RRM), | Taiwan Semiconductor | RBV5010 vs TS50P07GX2 |
TS50P07GX2G | Bridge Rectifier Diode, 50A, 1000V V(RRM), | Taiwan Semiconductor | RBV5010 vs TS50P07GX2G |
TS50P07GD2 | Bridge Rectifier Diode, 50A, 1000V V(RRM), | Taiwan Semiconductor | RBV5010 vs TS50P07GD2 |