Part Details for RC0201DR-0710KL by YAGEO Corporation
Overview of RC0201DR-0710KL by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0201DR-0710KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-RC0201DR-0710KLCT-ND
|
DigiKey | RES 10K OHM 0.5% 1/20W 0201 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
18626 In Stock |
|
$0.0172 / $0.1800 | Buy Now |
DISTI #
RC0201DR-0710KL
|
Avnet Americas | General Purpose Chip Resistor Thick Film 0201 10kOhm 0.5% Paper T/R - Tape and Reel (Alt: RC0201DR-0710KL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0113 | Buy Now |
DISTI #
603-RC0201DR-0710KL
|
Mouser Electronics | Thick Film Resistors - SMD 10 kOhms 50 mW 0201 1% RoHS: Compliant | 5288 |
|
$0.0160 / $0.1800 | Buy Now |
|
Future Electronics | RES SMD 10K OHM 0.5% 1/20W 0201 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 80000Reel |
|
$0.0157 / $0.0180 | Buy Now |
DISTI #
RC0201DR-0710KL
|
Avnet Americas | General Purpose Chip Resistor Thick Film 0201 10kOhm 0.5% Paper T/R - Tape and Reel (Alt: RC0201DR-0710KL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0113 | Buy Now |
|
Ozdisan Elektronik | RES.(0603) 0201 10K Ohms 0.5% 1/20W 200PPM SMT | 0 |
|
$0.0234 / $0.0285 | RFQ |
Part Details for RC0201DR-0710KL
RC0201DR-0710KL CAD Models
RC0201DR-0710KL Part Data Attributes:
|
RC0201DR-0710KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0201DR-0710KL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 10000ohm, 25V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 25 V |
Alternate Parts for RC0201DR-0710KL
This table gives cross-reference parts and alternative options found for RC0201DR-0710KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0201DR-0710KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCTS000201-1002DTH | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 10000ohm, 25V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Chilisin Electronics Corp | RC0201DR-0710KL vs BCTS000201-1002DTH |
CR251002D | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 10000ohm, 25V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RC0201DR-0710KL vs CR251002D |
TSR20GD1002V | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 10000ohm, 25V, 0.5% +/-Tol, -200,200ppm/Cel, 0201, | Tateyama Kagaku Group | RC0201DR-0710KL vs TSR20GD1002V |
RMS02DT1002 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 10000ohm, 25V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | TA-I Technology Co Ltd | RC0201DR-0710KL vs RMS02DT1002 |
TSR20GTD1002V | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 10000ohm, 25V, 0.5% +/-Tol, -200,200ppm/Cel, 0201, | Tateyama Kagaku Group | RC0201DR-0710KL vs TSR20GTD1002V |
RC0201DR-1010KL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 10000ohm, 25V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | YAGEO Corporation | RC0201DR-0710KL vs RC0201DR-1010KL |
NRC-AS02D1002TRF | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 10000ohm, 25V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | NIC Components Corp | RC0201DR-0710KL vs NRC-AS02D1002TRF |
CPW05-1002-DY | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 10000ohm, 25V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | ASJ Holdings Limited | RC0201DR-0710KL vs CPW05-1002-DY |
RMF02DT1002 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 10000ohm, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | TA-I Technology Co Ltd | RC0201DR-0710KL vs RMF02DT1002 |
RC0201DR-7C10KL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 10000ohm, 25V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RC0201DR-0710KL vs RC0201DR-7C10KL |