Part Details for RC0201FR-07180KL by YAGEO Corporation
Overview of RC0201FR-07180KL by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0201FR-07180KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK1017
|
Newark | Res, 180K, 1%, 0.05W, Thick Film, 0201, Resistance:180Kohm, Resistance Tolerance:± 1%, Power Rating:50Mw, Resistor Case/Package:0201 [0603 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:25V Rohs Compliant: Yes |Yageo RC0201FR-07180KL Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 9847 |
|
$0.0050 | Buy Now |
DISTI #
47AK3829
|
Newark | Res, 180K, 1%, 0.05W, Thick Film, 0201 Rohs Compliant: Yes |Yageo RC0201FR-07180KL Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.0030 / $0.0080 | Buy Now |
DISTI #
YAG2449CT-ND
|
DigiKey | RES 180K OHM 1% 1/20W 0201 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
124970 In Stock |
|
$0.0040 / $0.1000 | Buy Now |
DISTI #
RC0201FR-07180KL
|
Avnet Americas | SMD Chip Resistor, 180 kOhm, ± 1%, 50 mW, 0201 [0603 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0201FR-07180KL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 10000 |
|
$0.0013 | Buy Now |
DISTI #
49AK1017
|
Avnet Americas | SMD Chip Resistor, 180 kOhm, ± 1%, 50 mW, 0201 [0603 Metric], Thick Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 49AK1017) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 5 Days Container: Ammo Pack | 9847 Partner Stock |
|
$0.0080 / $0.1040 | Buy Now |
DISTI #
603-RC0201FR-07180KL
|
Mouser Electronics | Thick Film Resistors - SMD 180 kOhms 50 mW 0201 1% RoHS: Compliant | 63374 |
|
$0.0040 / $0.1000 | Buy Now |
|
Future Electronics | RC Series 0201 0.05 W 180 kOhm ±1% ±200 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 190000Reel |
|
$0.0010 / $0.0013 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.05 W, 1 %, 200 ppm, 180000 ohm, SURFACE MOUNT, 0201 | 58795 |
|
$0.0012 / $0.0064 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.05 W, 1 %, 200 ppm, 180000 ohm, SURFACE MOUNT, 0201 | 147 |
|
$0.0300 / $0.0450 | Buy Now |
DISTI #
RC0201FR-07180KL
|
TTI | Thick Film Resistors - SMD 180 kOhms 50 mW 0201 1% pbFree: Pb-Free Min Qty: 110000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0036 | Buy Now |
Part Details for RC0201FR-07180KL
RC0201FR-07180KL CAD Models
RC0201FR-07180KL Part Data Attributes
|
RC0201FR-07180KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0201FR-07180KL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 180000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks, 5 Days | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Resistance | 180000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 25 V |
Alternate Parts for RC0201FR-07180KL
This table gives cross-reference parts and alternative options found for RC0201FR-07180KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0201FR-07180KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CPW05-1803-FY | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 180000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | ASJ Holdings Limited | RC0201FR-07180KL vs CPW05-1803-FY |
RTT011803FH5 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 180000ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | Ralec | RC0201FR-07180KL vs RTT011803FH5 |
232280681804L | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 180000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC0201FR-07180KL vs 232280681804L |
RC01W184FT | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 180000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Fenghua (HK) Electronics Ltd | RC0201FR-07180KL vs RC01W184FT |
WR02X1803FQL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 180000ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | Walsin Technology Corporation | RC0201FR-07180KL vs WR02X1803FQL |
RC0201FR-7D180KL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 180000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RC0201FR-07180KL vs RC0201FR-7D180KL |
RC0201FR-07180K | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 180000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC0201FR-07180KL vs RC0201FR-07180K |
RMS02FT184 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 180000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | TA-I Technology Co Ltd | RC0201FR-07180KL vs RMS02FT184 |
CPW05-1803-FK | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 180000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | ASJ Holdings Limited | RC0201FR-07180KL vs CPW05-1803-FK |
RTT011803FH0 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 180000ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | Ralec | RC0201FR-07180KL vs RTT011803FH0 |