Part Details for RC0402FR-0738R3L by YAGEO Corporation
Overview of RC0402FR-0738R3L by YAGEO Corporation
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0402FR-0738R3L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AK5151
|
Newark | Res, 38R3, 1%, 0.063W, Thick Film, 0402 Rohs Compliant: Yes |Yageo RC0402FR-0738R3L Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 12542 |
|
$0.0050 / $0.0090 | Buy Now |
DISTI #
YAG3142CT-ND
|
DigiKey | RES 38.3 OHM 1% 1/16W 0402 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
307001 In Stock |
|
$0.0018 / $0.1000 | Buy Now |
DISTI #
RC0402FR-0738R3L
|
Avnet Americas | SMD Chip Resistor, 38.3 Ohm, ± 1%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0402FR-0738R3L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 10000 |
|
$0.0008 | Buy Now |
DISTI #
603-RC0402FR-0738R3L
|
Mouser Electronics | Thick Film Resistors - SMD 38.3 Ohms 62.5 mW 0402 1% RoHS: Compliant | 70738 |
|
$0.0020 / $0.1000 | Buy Now |
DISTI #
V72:2272_07081022
|
Arrow Electronics | Res Thick Film 0402 38.3 Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1824 Container: Cut Strips | Americas - 18126 |
|
$0.0011 / $0.0380 | Buy Now |
|
Future Electronics | RC Series 0402 0.063 W 38.3 Ohm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0009 / $0.0011 | Buy Now |
|
Bristol Electronics | 80000 |
|
RFQ | ||
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.0625 W, 1 %, 100 ppm, 38.3 ohm, SURFACE MOUNT, 0402 | 64000 |
|
$0.0040 / $0.0300 | Buy Now |
DISTI #
RC0402FR-0738R3L
|
TTI | Thick Film Resistors - SMD 38.3 Ohms 62.5 mW 0402 1% pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 50000 In Stock |
|
$0.0018 | Buy Now |
DISTI #
RC0402FR-0738R3L
|
Avnet Americas | SMD Chip Resistor, 38.3 Ohm, ± 1%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0402FR-0738R3L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 10000 |
|
$0.0008 | Buy Now |
Part Details for RC0402FR-0738R3L
RC0402FR-0738R3L CAD Models
RC0402FR-0738R3L Part Data Attributes:
|
RC0402FR-0738R3L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0402FR-0738R3L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 38.3ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 38.3 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RC0402FR-0738R3L
This table gives cross-reference parts and alternative options found for RC0402FR-0738R3L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0402FR-0738R3L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0402-16W-38R3FSNT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 38.3ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | RC0402FR-0738R3L vs CR0402-16W-38R3FSNT-13 |
RMNW10K38R3FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 38.3ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | RC0402FR-0738R3L vs RMNW10K38R3FB |
RCS1005F38R3CS | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 38.3ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Samsung Electro-Mechanics | RC0402FR-0738R3L vs RCS1005F38R3CS |
232270623839 | RESISTOR, METAL GLAZE/THICK FILM, 0.0625W, 1%, 100ppm, 38.3ohm, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC0402FR-0738R3L vs 232270623839 |
9C04021A38R3FKPF3 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 38.3ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | RC0402FR-0738R3L vs 9C04021A38R3FKPF3 |
RC0402FR-0738R3P | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 38.3ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RC0402FR-0738R3L vs RC0402FR-0738R3P |
CRS0402-16W-38R3FT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 38.3ohm, 50V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE | VENKEL LTD | RC0402FR-0738R3L vs CRS0402-16W-38R3FT |
RMC-0438R3FR | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 38.3ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Cinetech Industrial Co Ltd | RC0402FR-0738R3L vs RMC-0438R3FR |
RC0402F38R3-07-RG70 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 38.3ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Taitron Components Inc | RC0402FR-0738R3L vs RC0402F38R3-07-RG70 |
RMCS0402FT38R3-HP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 38.3ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RC0402FR-0738R3L vs RMCS0402FT38R3-HP |