-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1800000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AK4859
|
Newark | Res, 1M8, 5%, 0.063W, 0402, Thick Film Rohs Compliant: Yes |Yageo RC0402JR-071M8L Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 8840 |
|
$0.0050 / $0.0100 | Buy Now |
DISTI #
YAG3285CT-ND
|
DigiKey | RES 1.8M OHM 5% 1/16W 0402 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
62439 In Stock |
|
$0.0018 / $0.1000 | Buy Now |
DISTI #
RC0402JR-071M8L
|
Avnet Americas | SMD Chip Resistor, 1.8 MOhm, ± 5%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0402JR-071M8L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0007 | Buy Now |
DISTI #
603-RC0402JR-071M8L
|
Mouser Electronics | Thick Film Resistors - SMD 1.8 MOhms 62.5 mW 0402 5% RoHS: Compliant | 53382 |
|
$0.0010 / $0.1000 | Buy Now |
DISTI #
V36:1790_07082283
|
Arrow Electronics | Res Thick Film 0402 1.8M Ohm 5% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks Date Code: 2141 | Americas - 180000 |
|
$0.0007 | Buy Now |
DISTI #
V99:2348_07082283
|
Arrow Electronics | Res Thick Film 0402 1.8M Ohm 5% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks Date Code: 2206 | Americas - 20000 |
|
$0.0010 | Buy Now |
DISTI #
V72:2272_07082283
|
Arrow Electronics | Res Thick Film 0402 1.8M Ohm 5% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1824 Container: Cut Strips | Americas - 7057 |
|
$0.0010 / $0.0040 | Buy Now |
|
Future Electronics | Res Thick Film 0402 1.8M Ohm 5% 0.063W(1/16W) 100ppm/C Pad SMD T/R RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 10000Reel |
|
$0.0009 / $0.0011 | Buy Now |
DISTI #
RC0402JR-071M8L
|
TTI | Thick Film Resistors - SMD 1.8 MOhms 62.5 mW 0402 5% pbFree: Pb-Free Min Qty: 200000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0013 | Buy Now |
DISTI #
RC0402JR-071M8L
|
Avnet Americas | SMD Chip Resistor, 1.8 MOhm, ± 5%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0402JR-071M8L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0007 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RC0402JR-071M8L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0402JR-071M8L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1800000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 1800000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
This table gives cross-reference parts and alternative options found for RC0402JR-071M8L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0402JR-071M8L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
232270512185 | RESISTOR, METAL GLAZE/THICK FILM, 0.0625W, 5%, 100ppm, 1800000ohm, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC0402JR-071M8L vs 232270512185 |
AR0402JR-071M8 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1800000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC0402JR-071M8L vs AR0402JR-071M8 |
CRGP0402J1M8 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1800000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402 | TE Connectivity | RC0402JR-071M8L vs CRGP0402J1M8 |
232270587185 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1800000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC0402JR-071M8L vs 232270587185 |
NQ02WGJ0185TCE | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1800000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RC0402JR-071M8L vs NQ02WGJ0185TCE |
WR04X185JGL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1800000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RC0402JR-071M8L vs WR04X185JGL |
CQ02WGJ0185TEE | Fixed Resistor, 0.0625W, 1800000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RC0402JR-071M8L vs CQ02WGJ0185TEE |
AR0402JR-071M8L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1800000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YAGEO Corporation | RC0402JR-071M8L vs AR0402JR-071M8L |
9C04021A1804JKPF3 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1800000ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | RC0402JR-071M8L vs 9C04021A1804JKPF3 |
232270570185 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1800000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC0402JR-071M8L vs 232270570185 |