-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 0ohm, Surface Mount, 0603, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RC0603FR-070RL by YAGEO Corporation is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AC2121
|
Newark | Res, 0R0, 1%, 0.1W, 0603, Thick Film, Resistor Case Style:0603 [1608 Metric], Resistance:0Ohm, Product Range:Rc0603 Series, Voltage Rating:50V, Resistor Element Material:Thick Film, Power Rating:100Mw, Resistance Tolerance:-, Rohs Compliant: Yes |Yageo RC0603FR-070RL RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 1475000 |
|
$0.0020 / $0.0040 | Buy Now |
DISTI #
50Y7761
|
Newark | Surface Mount Chip Resistor, Thick Film, Rc Series, 0 Ohm, 100 Mw, 1%, 50 V, 0603 [1608 Metric] Rohs Compliant: Yes |Yageo RC0603FR-070RL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 374107 |
|
$0.0020 | Buy Now |
DISTI #
RC0603FR-070RL
|
Avnet Americas | Zero Ohm Resistor, Jumper, 0603 [1608 Metric], Thick Film, 100 mW, 1 A, Surface Mount - Tape and Reel (Alt: RC0603FR-070RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days Container: Reel | 655000 |
|
$0.0015 / $0.0016 | Buy Now |
DISTI #
50Y7761
|
Avnet Americas | Zero Ohm Resistor, Jumper, 0603 [1608 Metric], Thick Film, 100 mW, 1 A, Surface Mount - Product that comes on tape, but is not reeled (Alt: 50Y7761) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Ammo Pack | 247597 Partner Stock |
|
$0.0050 / $0.1060 | Buy Now |
DISTI #
12AC2121
|
Avnet Americas | Zero Ohm Resistor, Jumper, 0603 [1608 Metric], Thick Film, 100 mW, 1 A, Surface Mount - Tape and Reel (Alt: 12AC2121) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
RFQ | |
|
Bristol Electronics | 44640 |
|
RFQ | ||
|
Bristol Electronics | 24971 |
|
RFQ | ||
|
Bristol Electronics | 15000 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 223 | 450 |
|
$0.0225 | Buy Now |
DISTI #
RC0603FR-070RL
|
TME | Resistor: thick film, SMD, 0603, 0Ω, 0.1W, ±1%, -55÷155°C Min Qty: 1 | 135722 |
|
$0.0014 / $0.0877 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RC0603FR-070RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0603FR-070RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 0ohm, Surface Mount, 0603, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | LASER TRIMMABLE, RATED CURRENT: 1A | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | ||
Resistor Type | JUMPER | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND |
This table gives cross-reference parts and alternative options found for RC0603FR-070RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0603FR-070RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ERJS030R00V | Panasonic Electronic Components | $0.0291 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 0ohm, Surface Mount, 0603, CHIP, ROHS COMPLIANT | RC0603FR-070RL vs ERJS030R00V |
RCS1608J000CS | Samsung Electro-Mechanics | Check for Price | Metal Glaze/thick Film, 0.1W, 0ohm, Surface Mount, 0603, CHIP | RC0603FR-070RL vs RCS1608J000CS |
RCA06030000ZSEB | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0ohm, Surface Mount, 0603, CHIP | RC0603FR-070RL vs RCA06030000ZSEB |
CRCW06030000Z0EI | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 0ohm, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | RC0603FR-070RL vs CRCW06030000Z0EI |
SFR03EZPJ000 | ROHM Semiconductor | Check for Price | Fixed Resistor, 0.1W, 0ohm, Surface Mount, 0603, CHIP | RC0603FR-070RL vs SFR03EZPJ000 |
CR0603-16W-000T-13 | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 0ohm, 50V, 200ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE | RC0603FR-070RL vs CR0603-16W-000T-13 |
RCWP06030000ZSEC99 | Vishay Dale | Check for Price | JUMPER, METAL GLAZE/THICK FILM, 0.1 W, 0 ohm, SURFACE MOUNT, 0603, CHIP, LEAD FREE | RC0603FR-070RL vs RCWP06030000ZSEC99 |
0603SAJ0000TDE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Metal Glaze/thick Film, 0.1W, 0ohm, Surface Mount, 0603, CHIP | RC0603FR-070RL vs 0603SAJ0000TDE |
232270297001L | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 0ohm, Surface Mount, 0603, CHIP | RC0603FR-070RL vs 232270297001L |
RCA06030000ZSEA | Vishay Intertechnologies | $0.0159 | Metal Glaze/thick Film, 0.1W, 0ohm, Surface Mount, 0603, CHIP | RC0603FR-070RL vs RCA06030000ZSEA |