Part Details for RC0603FR-1044R2L by YAGEO Corporation
Overview of RC0603FR-1044R2L by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0603FR-1044R2L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RC0603FR-1044R2L
|
Avnet Abacus | SMD Chip Resistor, 44.2 Ohm, � 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0603FR-1044R2L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 22 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for RC0603FR-1044R2L
RC0603FR-1044R2L CAD Models
RC0603FR-1044R2L Part Data Attributes:
|
RC0603FR-1044R2L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0603FR-1044R2L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 44.2ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 44.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RC0603FR-1044R2L
This table gives cross-reference parts and alternative options found for RC0603FR-1044R2L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0603FR-1044R2L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0603FR-0744R2P | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 44.2ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RC0603FR-1044R2L vs RC0603FR-0744R2P |
RTT0344R2FP3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 44.2ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | RC0603FR-1044R2L vs RTT0344R2FP3 |
MR06X44R2FTL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 44.2ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RC0603FR-1044R2L vs MR06X44R2FTL |
CDP060344R21%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 44.2ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RC0603FR-1044R2L vs CDP060344R21%100PPM/KNS |
CR16-44R2-FL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 44.2ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | ASJ Holdings Limited | RC0603FR-1044R2L vs CR16-44R2-FL |
D11AP10044R21%BN | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 44.2ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Vishay Intertechnologies | RC0603FR-1044R2L vs D11AP10044R21%BN |
CRCW060344R2FRT1-E3 | RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 1%, 100ppm, 44.2ohm, SURFACE MOUNT, 0603, CHIP | Vishay Intertechnologies | RC0603FR-1044R2L vs CRCW060344R2FRT1-E3 |
CDF060344R21%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 44.2ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RC0603FR-1044R2L vs CDF060344R21%100PPM/KNP10 |
RMC16K44R2FTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 44.2ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RC0603FR-1044R2L vs RMC16K44R2FTP |
RC0603FR-1344R2P | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 44.2ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RC0603FR-1044R2L vs RC0603FR-1344R2P |