Part Details for RC0603JR-130RL by YAGEO Corporation
Overview of RC0603JR-130RL by YAGEO Corporation
- Distributor Offerings: (23 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0603JR-130RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-RC0603JR-130RLCT-ND
|
DigiKey | RES 0 OHM JUMPER 1/10W 0603 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
153406 In Stock |
|
$0.0014 / $0.1000 | Buy Now |
DISTI #
RC0603JR-130RL
|
Avnet Americas | Zero Ohm Resistor, Jumper, 0603 [1608 Metric], Thick Film, 100 mW, 1 A, Surface Mount - Tape and Reel (Alt: RC0603JR-130RL) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 18 Weeks, 0 Days Container: Reel | 180000 |
|
$0.0013 | Buy Now |
DISTI #
603-RC0603JR-130RL
|
Mouser Electronics | Thick Film Resistors - SMD 0 Ohms 100-200 mW 0603 5% RoHS: Compliant | 71620 |
|
$0.0020 / $0.1000 | Buy Now |
DISTI #
V72:2272_07089767
|
Arrow Electronics | Res Thick Film 0603 0 Ohm Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2146 Container: Cut Strips | Americas - 7985 |
|
$0.0013 / $0.0503 | Buy Now |
|
Future Electronics | RC Series 0603 0.1 W 0 Ohm Jumper Surface Mount Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 Container: Reel | 600000Reel |
|
$0.0011 / $0.0014 | Buy Now |
|
Future Electronics | RC Series 0603 0.1 W 0 Ohm Jumper Surface Mount Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 Container: Reel | 60000Reel |
|
$0.0011 / $0.0014 | Buy Now |
DISTI #
61160636
|
Verical | Res Thick Film 0603 0 Ohm Pad SMD T/R Min Qty: 5001 Package Multiple: 1 Date Code: 2146 | Americas - 7985 |
|
$0.0013 / $0.0019 | Buy Now |
|
Bristol Electronics | 63640 |
|
RFQ | ||
|
Quest Components | JUMPER, METAL GLAZE/THICK FILM, 0.1 W, 0 ohm, SURFACE MOUNT, 0603 | 19414 |
|
$0.0014 / $0.0072 | Buy Now |
|
Quest Components | JUMPER, METAL GLAZE/THICK FILM, 0.1 W, 0 ohm, SURFACE MOUNT, 0603 | 16000 |
|
$0.0200 / $0.1500 | Buy Now |
Part Details for RC0603JR-130RL
RC0603JR-130RL CAD Models
RC0603JR-130RL Part Data Attributes:
|
RC0603JR-130RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0603JR-130RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 0ohm, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | LASER TRIMMABLE, RATED CURRENT: 1A | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | ||
Resistor Type | JUMPER | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND |
Alternate Parts for RC0603JR-130RL
This table gives cross-reference parts and alternative options found for RC0603JR-130RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0603JR-130RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0603FR-130RL | Metal Glaze/thick Film, 0.1W, 0ohm, Surface Mount, 0603, CHIP | YAGEO Corporation | RC0603JR-130RL vs RC0603FR-130RL |
RCS1608J000CS | Metal Glaze/thick Film, 0.1W, 0ohm, Surface Mount, 0603, CHIP | Samsung Electro-Mechanics | RC0603JR-130RL vs RCS1608J000CS |
RCA06030000ZSEA | Metal Glaze/thick Film, 0.1W, 0ohm, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RC0603JR-130RL vs RCA06030000ZSEA |
CRCW06030000Z0EAC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 0ohm, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RC0603JR-130RL vs CRCW06030000Z0EAC |
CR0603AJ/-000ELF | Metal Glaze/thick Film, 0.1W, 0ohm, Surface Mount, 0603, CHIP | Bourns Inc | RC0603JR-130RL vs CR0603AJ/-000ELF |
RC0603JR-130RP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 0ohm, Surface Mount, 0603, CHIP | YAGEO Corporation | RC0603JR-130RL vs RC0603JR-130RP |