Part Details for RC0805FR-071M5L by YAGEO Corporation
Overview of RC0805FR-071M5L by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0805FR-071M5L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
311-1.50MCRCT-ND
|
DigiKey | RES 1.5M OHM 1% 1/8W 0805 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) | Temporarily Out of Stock |
|
$0.0036 / $0.1000 | Buy Now |
DISTI #
RC0805FR-071M5L
|
Avnet Americas | SMD Chip Resistor, 1.5 MOhm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0805FR-071M5L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Reel | 30000 |
|
$0.0022 / $0.0023 | Buy Now |
DISTI #
49AK3018
|
Avnet Americas | SMD Chip Resistor, 1.5 MOhm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 49AK3018) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 4 Days Container: Ammo Pack | 3395 Partner Stock |
|
$0.0090 / $0.1040 | Buy Now |
DISTI #
603-RC0805FR-071M5L
|
Mouser Electronics | Thick Film Resistors - SMD 1.5 MOhms 125 mW 0805 1% RoHS: Compliant | 0 |
|
$0.0030 / $0.1000 | Order Now |
|
Future Electronics | RC Series 0805 0.125 W 1.5 MOhm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0021 / $0.0027 | Buy Now |
|
Future Electronics | RC Series 0805 0.125 W 1.5 MOhm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0021 / $0.0027 | Buy Now |
|
Bristol Electronics | 52445 |
|
RFQ | ||
|
Quest Components | Resistor, Thick Film, 1.5M Ohm, 150V, 1±%, 100ppm, 0805 Case Size | 1898 |
|
$0.0080 / $0.0120 | Buy Now |
|
Quest Components | Resistor, Thick Film, 1.5M Ohm, 150V, 1±%, 100ppm, 0805 Case Size | 220 |
|
$0.0300 / $0.0450 | Buy Now |
DISTI #
RC0805FR-071M5L
|
TTI | Thick Film Resistors - SMD 1.5 MOhms 125 mW 0805 1% pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0039 / $0.0042 | Buy Now |
Part Details for RC0805FR-071M5L
RC0805FR-071M5L CAD Models
RC0805FR-071M5L Part Data Attributes
|
RC0805FR-071M5L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0805FR-071M5L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1500000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 15 Weeks, 4 Days | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 1500000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RC0805FR-071M5L
This table gives cross-reference parts and alternative options found for RC0805FR-071M5L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0805FR-071M5L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTT051504FP4 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1500000ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | Ralec | RC0805FR-071M5L vs RTT051504FP4 |
PWR10F1504TEW | Fixed Resistor, 0.125W, 1500000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Cal-Chip Electronics | RC0805FR-071M5L vs PWR10F1504TEW |
9C08052A1504FKPFT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1500000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | YAGEO Corporation | RC0805FR-071M5L vs 9C08052A1504FKPFT |
CR0805F1M5P20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1500000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | RC0805FR-071M5L vs CR0805F1M5P20 |
CR0805-FX-1504ELF | Fixed Resistor | Bourns Inc | RC0805FR-071M5L vs CR0805-FX-1504ELF |
RM10R-1M5-F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1500000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | RFE International Inc | RC0805FR-071M5L vs RM10R-1M5-F |
FWF05FT-1504 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1500000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | RC0805FR-071M5L vs FWF05FT-1504 |
RC0805FK-071M5L | Fixed Resistor, | YAGEO Corporation | RC0805FR-071M5L vs RC0805FK-071M5L |
CR0805F1M5P05 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1500000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | RC0805FR-071M5L vs CR0805F1M5P05 |
RC0805FR-101M5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1500000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RC0805FR-071M5L vs RC0805FR-101M5 |