Part Details for RC0805FR-0720K5L by YAGEO Corporation
Overview of RC0805FR-0720K5L by YAGEO Corporation
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0805FR-0720K5L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK3128
|
Newark | Res, 20K5, 1%, 0.125W, Thick Film, 0805, Resistance:20.5Kohm, Resistance Tolerance:± 1%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Qualification:- Rohs Compliant: Yes |Yageo RC0805FR-0720K5L Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4741 |
|
$0.0100 / $0.1040 | Buy Now |
DISTI #
311-20.5KCRCT-ND
|
DigiKey | RES 20.5K OHM 1% 1/8W 0805 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
99810 In Stock |
|
$0.0036 / $0.1000 | Buy Now |
DISTI #
RC0805FR-0720K5L
|
Avnet Americas | SMD Chip Resistor, 20.5 kOhm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0805FR-0720K5L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 5000 |
|
$0.0022 / $0.0023 | Buy Now |
DISTI #
49AK3128
|
Avnet Americas | SMD Chip Resistor, 20.5 kOhm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 49AK3128) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 5 Days Container: Ammo Pack | 4741 Partner Stock |
|
$0.0100 / $0.1040 | Buy Now |
DISTI #
603-RC0805FR-0720K5L
|
Mouser Electronics | Thick Film Resistors - SMD 20.5 kOhms 125 mW 0805 1% RoHS: Compliant | 16309 |
|
$0.0040 / $0.1000 | Buy Now |
|
Future Electronics | RC Series 0805 0.125 W 20.5 kOhm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 20000Reel |
|
$0.0021 / $0.0027 | Buy Now |
|
Bristol Electronics | 4117 |
|
RFQ | ||
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.125 W, 1 %, 100 ppm, 20500 ohm, SURFACE MOUNT, 0805 | 3762 |
|
$0.0060 / $0.0160 | Buy Now |
DISTI #
RC0805FR-0720K5L
|
TTI | Thick Film Resistors - SMD 20.5 kOhms 125 mW 0805 1% pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 5000 In Stock |
|
$0.0036 / $0.0040 | Buy Now |
DISTI #
RC0805FR-0720K5L
|
Avnet Americas | SMD Chip Resistor, 20.5 kOhm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0805FR-0720K5L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 5000 |
|
$0.0022 / $0.0023 | Buy Now |
Part Details for RC0805FR-0720K5L
RC0805FR-0720K5L CAD Models
RC0805FR-0720K5L Part Data Attributes:
|
RC0805FR-0720K5L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0805FR-0720K5L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 20500ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks, 5 Days | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 20500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RC0805FR-0720K5L
This table gives cross-reference parts and alternative options found for RC0805FR-0720K5L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0805FR-0720K5L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMNW20K2052FB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 20500ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | RC0805FR-0720K5L vs RMNW20K2052FB |
RMC-102052FR | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 20500ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Cinetech Industrial Co Ltd | RC0805FR-0720K5L vs RMC-102052FR |
RTT052052FP3 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 20500ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ralec | RC0805FR-0720K5L vs RTT052052FP3 |
RTT052052FTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 20500ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ralec | RC0805FR-0720K5L vs RTT052052FTP |
RTT052052FP4 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 20500ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ralec | RC0805FR-0720K5L vs RTT052052FP4 |
232273472053 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 20500ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RC0805FR-0720K5L vs 232273472053 |
RC0805FR-1320K5P | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 20500ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RC0805FR-0720K5L vs RC0805FR-1320K5P |
FCF05FW-2052-W | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 20500ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | RC0805FR-0720K5L vs FCF05FW-2052-W |
RC0805FR-1020K5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 20500ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RC0805FR-0720K5L vs RC0805FR-1020K5 |
MC0805L6F2052SE | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 20500ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | SPC Multicomp | RC0805FR-0720K5L vs MC0805L6F2052SE |