Part Details for RC0805FR-07267RL by YAGEO Corporation
Overview of RC0805FR-07267RL by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0805FR-07267RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
311-267CRCT-ND
|
DigiKey | RES 267 OHM 1% 1/8W 0805 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
56072 In Stock |
|
$0.0036 / $0.1000 | Buy Now |
DISTI #
RC0805FR-07267RL
|
Avnet Americas | SMD Chip Resistor, 267 Ohm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0805FR-07267RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Reel | 525000 |
|
$0.0016 | Buy Now |
DISTI #
49AK3166
|
Avnet Americas | SMD Chip Resistor, 267 Ohm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 49AK3166) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 5 Days Container: Ammo Pack | 5000 Partner Stock |
|
$0.0090 / $0.1040 | Buy Now |
DISTI #
603-RC0805FR-07267RL
|
Mouser Electronics | Thick Film Resistors - SMD 267 Ohms 125 mW 0805 1% RoHS: Compliant | 19986 |
|
$0.0030 / $0.1000 | Buy Now |
|
Future Electronics | RC Series 0805 0.125 W 267 Ohm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 65000Reel |
|
$0.0023 / $0.0030 | Buy Now |
DISTI #
RC0805FR-07267RL
|
TTI | Thick Film Resistors - SMD 267 Ohms 125 mW 0805 1% pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 35000 In Stock |
|
$0.0036 / $0.0041 | Buy Now |
DISTI #
RC0805FR-07267RL
|
Avnet Americas | SMD Chip Resistor, 267 Ohm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0805FR-07267RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Reel | 525000 |
|
$0.0016 | Buy Now |
DISTI #
49AK3166
|
Avnet Americas | SMD Chip Resistor, 267 Ohm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 49AK3166) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 5 Days Container: Ammo Pack | 5000 Partner Stock |
|
$0.0090 / $0.1040 | Buy Now |
DISTI #
RC0805FR-07267RL
|
TME | Resistor: thick film, SMD, 0805, 267Ω, 0.125W, ±1%, -55÷155°C Min Qty: 100 | 0 |
|
$0.0051 / $0.0451 | RFQ |
DISTI #
RC0805FR-07267RL
|
Avnet Americas | SMD Chip Resistor, 267 Ohm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0805FR-07267RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Reel | 525000 |
|
$0.0016 | Buy Now |
Part Details for RC0805FR-07267RL
RC0805FR-07267RL CAD Models
RC0805FR-07267RL Part Data Attributes
|
RC0805FR-07267RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0805FR-07267RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 267ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks, 5 Days | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 267 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RC0805FR-07267RL
This table gives cross-reference parts and alternative options found for RC0805FR-07267RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0805FR-07267RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC0805-2670-FTW | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 267ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RCD Components Inc | RC0805FR-07267RL vs MC0805-2670-FTW |
RK73H2ALTDB2670F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 267ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RC0805FR-07267RL vs RK73H2ALTDB2670F |
FCF05FT-2670-W | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 267ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | RC0805FR-07267RL vs FCF05FT-2670-W |
RK73H2ARTTDB2670F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 267ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RC0805FR-07267RL vs RK73H2ARTTDB2670F |
CAS10F2670CT | Fixed Resistor, 0.125W, 267ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Cal-Chip Electronics | RC0805FR-07267RL vs CAS10F2670CT |
9C08052A2670FKPF3 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 267ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | YAGEO Corporation | RC0805FR-07267RL vs 9C08052A2670FKPF3 |
CR0805-10W-2670FPT | Fixed Resistor, 0.1W, 267ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | RC0805FR-07267RL vs CR0805-10W-2670FPT |
RC0805F2670-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 267ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Taitron Components Inc | RC0805FR-07267RL vs RC0805F2670-07-T70 |
AR0805FR-07267R | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 267ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC0805FR-07267RL vs AR0805FR-07267R |
NRCS10F2670TRF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 267ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | NIC Components Corp | RC0805FR-07267RL vs NRCS10F2670TRF |