Part Details for RC0805FR-0748R7L by YAGEO Corporation
Overview of RC0805FR-0748R7L by YAGEO Corporation
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0805FR-0748R7L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AK4901
|
Newark | Res, 48R7, 1%, 0.125W, 0805, Thick Film Rohs Compliant: Yes |Yageo RC0805FR-0748R7L Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4530 |
|
$0.0100 / $0.0180 | Buy Now |
DISTI #
311-48.7CRCT-ND
|
DigiKey | RES 48.7 OHM 1% 1/8W 0805 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
15532 In Stock |
|
$0.0037 / $0.1000 | Buy Now |
DISTI #
RC0805FR-0748R7L
|
Avnet Americas | SMD Chip Resistor, 48.7 Ohm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0805FR-0748R7L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0022 / $0.0023 | Buy Now |
DISTI #
603-RC0805FR-0748R7L
|
Mouser Electronics | Thick Film Resistors - SMD 48.7 Ohms 125 mW 0805 1% RoHS: Compliant | 11408 |
|
$0.0030 / $0.1000 | Buy Now |
DISTI #
V72:2272_07091479
|
Arrow Electronics | Res Thick Film 0805 48.7 Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1826 Container: Cut Strips | Americas - 3010 |
|
$0.0017 / $0.0570 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0017 | Buy Now |
DISTI #
RC0805FR-0748R7L
|
Avnet Americas | SMD Chip Resistor, 48.7 Ohm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0805FR-0748R7L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0022 / $0.0023 | Buy Now |
DISTI #
WRC41848
|
Rutronik | RC0805 48,7R 1% 0,125W TK100 RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Stock DE - 155000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0024 / $0.0032 | Buy Now |
DISTI #
RC0805FR-0748R7L
|
Avnet Abacus | SMD Chip Resistor, 48.7 Ohm, � 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0805FR-0748R7L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 2 Weeks, 4 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
4149394RL
|
element14 Asia-Pacific | RES, 48R7, 1%, 0.125W, 0805, THICK FILM RoHS: Compliant Min Qty: 500 Container: Reel | 4530 |
|
$0.0030 / $0.0089 | Buy Now |
Part Details for RC0805FR-0748R7L
RC0805FR-0748R7L CAD Models
RC0805FR-0748R7L Part Data Attributes:
|
RC0805FR-0748R7L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0805FR-0748R7L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 48.7ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 48.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RC0805FR-0748R7L
This table gives cross-reference parts and alternative options found for RC0805FR-0748R7L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0805FR-0748R7L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0805F48R7D50 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 48.7ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | RC0805FR-0748R7L vs CR0805F48R7D50 |
RMNW20K48R7FB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 48.7ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | RC0805FR-0748R7L vs RMNW20K48R7FB |
MC0805P-48R7-FB101Q | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 48.7ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | RC0805FR-0748R7L vs MC0805P-48R7-FB101Q |
NMCT0805FT48R7 | RESISTOR, 0.125W, 1%, 100ppm, 48.7ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RC0805FR-0748R7L vs NMCT0805FT48R7 |
WR08X48R7FGLJ | Fixed Resistor, 0.125W, 48.7ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RC0805FR-0748R7L vs WR08X48R7FGLJ |
CR-05FA7--48R7 | Fixed Resistor, 0.125W, 48.7ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | RC0805FR-0748R7L vs CR-05FA7--48R7 |
NRCS10F48R7TRF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 48.7ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | NIC Components Corp | RC0805FR-0748R7L vs NRCS10F48R7TRF |
RK73H2ARTTPD48R7F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 48.7ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RC0805FR-0748R7L vs RK73H2ARTTPD48R7F |
RK73H2AXTE48R7F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 48.7ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RC0805FR-0748R7L vs RK73H2AXTE48R7F |
RC0805F48R7-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 48.7ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Taitron Components Inc | RC0805FR-0748R7L vs RC0805F48R7-07-T70 |