Part Details for RC1206FR-07261KL by YAGEO Corporation
Overview of RC1206FR-07261KL by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC1206FR-07261KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK8057
|
Newark | Res, 261K, 1%, 0.25W, 1206, Thick Film Rohs Compliant: Yes |Yageo RC1206FR-07261KL Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2310 |
|
$0.0160 / $0.0260 | Buy Now |
DISTI #
311-261KFRCT-ND
|
DigiKey | RES 261K OHM 1% 1/4W 1206 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
69233 In Stock |
|
$0.0061 / $0.1000 | Buy Now |
DISTI #
RC1206FR-07261KL
|
Avnet Americas | SMD Chip Resistor, 261 kOhm, ± 1%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC1206FR-07261KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0039 / $0.0041 | Buy Now |
DISTI #
603-RC1206FR-07261KL
|
Mouser Electronics | Thick Film Resistors - SMD 261kOhms 1/4W 1206 1% RoHS: Compliant | 13068 |
|
$0.0060 / $0.1000 | Buy Now |
|
Future Electronics | RC Series 1206 0.25 W 261 kOhm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 40000Reel |
|
$0.0037 / $0.0047 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.25 W, 1 %, 100 ppm, 261000 ohm, SURFACE MOUNT, 1206 | 9756 |
|
$0.0044 / $0.0232 | Buy Now |
DISTI #
RC1206FR-07261KL
|
TTI | Thick Film Resistors - SMD 261kOhms 1/4W 1206 1% pbFree: Pb-Free Min Qty: 40000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0038 / $0.0043 | Buy Now |
DISTI #
RC1206FR-07261KL
|
Avnet Americas | SMD Chip Resistor, 261 kOhm, ± 1%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC1206FR-07261KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0039 / $0.0041 | Buy Now |
DISTI #
RC1206FR-07261KL
|
TME | Resistor: thick film, SMD, 1206, 261kΩ, 0.25W, ±1%, -55÷155°C Min Qty: 100 | 1875 |
|
$0.0072 / $0.0364 | Buy Now |
DISTI #
RC1206FR-07261KL
|
Avnet Americas | SMD Chip Resistor, 261 kOhm, ± 1%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC1206FR-07261KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0039 / $0.0041 | Buy Now |
Part Details for RC1206FR-07261KL
RC1206FR-07261KL CAD Models
RC1206FR-07261KL Part Data Attributes
|
RC1206FR-07261KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC1206FR-07261KL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 261000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 261000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RC1206FR-07261KL
This table gives cross-reference parts and alternative options found for RC1206FR-07261KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC1206FR-07261KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR1206F261KD50 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 261000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | RC1206FR-07261KL vs CR1206F261KD50 |
CAS12F2613CT | Fixed Resistor, 0.25W, 261000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | RC1206FR-07261KL vs CAS12F2613CT |
RCG1206261KFKEB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 261000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | RC1206FR-07261KL vs RCG1206261KFKEB |
NRCS12F2613TRF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 261000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | NIC Components Corp | RC1206FR-07261KL vs NRCS12F2613TRF |
RMGW32K2613FTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 261000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RC1206FR-07261KL vs RMGW32K2613FTP |
FCF06FW-2613-W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 261000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RC1206FR-07261KL vs FCF06FW-2613-W |
D2512060B2613FP5 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 261000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | RC1206FR-07261KL vs D2512060B2613FP5 |
ASC1206-261KFT5 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 261000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | TT Electronics Resistors | RC1206FR-07261KL vs ASC1206-261KFT5 |
RK73H2BTTDB2613F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 261000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | RC1206FR-07261KL vs RK73H2BTTDB2613F |
RC1206FR-07261K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 261000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC1206FR-07261KL vs RC1206FR-07261K |