Part Details for RC1210JR-07100KL by YAGEO Corporation
Overview of RC1210JR-07100KL by YAGEO Corporation
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC1210JR-07100KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AK3014
|
Newark | Res, 100K, 5%, 0.5W, Thick Film, Smd Rohs Compliant: Yes |Yageo RC1210JR-07100KL Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0180 | Buy Now |
DISTI #
59AK4017
|
Newark | Res, 100K, 5%, 0.5W, Thick Film, 1210, Resistance:100Kohm, Resistance Tolerance:± 5%, Power Rating:500Mw, Resistor Case/Package:1210 [3225 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:200V Rohs Compliant: Yes |Yageo RC1210JR-07100KL Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0300 | Buy Now |
DISTI #
13-RC1210JR-07100KLCT-ND
|
DigiKey | RES 100K OHM 5% 1/2W 1210 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
22436 In Stock |
|
$0.0130 / $0.1400 | Buy Now |
DISTI #
RC1210JR-07100KL
|
Avnet Americas | SMD Chip Resistor, 100 kOhm, ± 5%, 500 mW, 1210 [3225 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC1210JR-07100KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0095 / $0.0099 | Buy Now |
DISTI #
603-RC1210JR-07100KL
|
Mouser Electronics | Thick Film Resistors - SMD 100 kOhms 500 mW 1210 5% RoHS: Compliant | 20617 |
|
$0.0120 / $0.1300 | Buy Now |
DISTI #
V72:2272_07100592
|
Arrow Electronics | Res Thick Film 1210 100K Ohm 5% 0.5W(1/2W) ±100ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1844 Container: Cut Strips | Americas - 9020 |
|
$0.0070 / $0.0741 | Buy Now |
|
Future Electronics | RC Series 1210 0.5 W 100 kOhm ±5% ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 25000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0093 / $0.0110 | Buy Now |
DISTI #
31334526
|
Verical | Res Thick Film 1210 100K Ohm 5% 0.5W(1/2W) ±100ppm/°C Pad SMD T/R Min Qty: 676 Package Multiple: 1 Date Code: 1844 | Americas - 9020 |
|
$0.0070 / $0.0152 | Buy Now |
DISTI #
RC1210JR-07100KL
|
TTI | Thick Film Resistors - SMD 100 kOhms 500 mW 1210 5% pbFree: Pb-Free Min Qty: 15000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0104 | Buy Now |
DISTI #
RC1210JR-07100KL
|
Avnet Americas | SMD Chip Resistor, 100 kOhm, ± 5%, 500 mW, 1210 [3225 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC1210JR-07100KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0095 / $0.0099 | Buy Now |
Part Details for RC1210JR-07100KL
RC1210JR-07100KL CAD Models
RC1210JR-07100KL Part Data Attributes:
|
RC1210JR-07100KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC1210JR-07100KL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 100000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RC1210JR-07100KL
This table gives cross-reference parts and alternative options found for RC1210JR-07100KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC1210JR-07100KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WR10X104JDLV | Fixed Resistor, 0.5W, 100000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1210, | Walsin Technology Corporation | RC1210JR-07100KL vs WR10X104JDLV |
BCTS001210-1003JTP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 100000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Chilisin Electronics Corp | RC1210JR-07100KL vs BCTS001210-1003JTP |
1210W2J0104T5E | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 100000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RC1210JR-07100KL vs 1210W2J0104T5E |
1210U2J0104T5E | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 100000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RC1210JR-07100KL vs 1210U2J0104T5E |
FPS12JV-104 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 100000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1210, | Prosperity Dielectrics Co Ltd | RC1210JR-07100KL vs FPS12JV-104 |
PWR14J1003TEU | Fixed Resistor, 0.5W, 100000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Cal-Chip Electronics | RC1210JR-07100KL vs PWR14J1003TEU |
NRCW25J104TRF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 100000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | NIC Components Corp | RC1210JR-07100KL vs NRCW25J104TRF |
CQ07W2J0104T5E | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 100000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RC1210JR-07100KL vs CQ07W2J0104T5E |
RPC1210JT100K | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 100000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | SEI Stackpole Electronics Inc | RC1210JR-07100KL vs RPC1210JT100K |
FPS12JT-104 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 100000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1210, | Prosperity Dielectrics Co Ltd | RC1210JR-07100KL vs FPS12JT-104 |