Part Details for RC2010FK-07475KL by YAGEO Corporation
Overview of RC2010FK-07475KL by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC2010FK-07475KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RC2010FK-07475KL-ND
|
DigiKey | RES 475K OHM 1% 3/4W 2010 Min Qty: 4000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0388 | Buy Now |
DISTI #
RC2010FK-07475KL
|
Avnet Americas | SMD Chip Resistor, 475 kOhm, ± 1%, 750 mW, 2010 [5025 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC2010FK-07475KL) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0189 / $0.0213 | Buy Now |
DISTI #
603-RC2010FK-07475KL
|
Mouser Electronics | Thick Film Resistors - SMD 475kOhms 3/4W 2010 1% RoHS: Compliant | 0 |
|
$0.0310 / $0.2400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.0163 | Buy Now |
DISTI #
RC2010FK-07475KL
|
Avnet Americas | SMD Chip Resistor, 475 kOhm, ± 1%, 750 mW, 2010 [5025 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC2010FK-07475KL) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0189 / $0.0213 | Buy Now |
|
Ozdisan Elektronik | RES.(5025) 2010 475K Ohms 1% 3/4W 100PPM SMT | 0 |
|
$0.0500 / $0.0610 | RFQ |
Part Details for RC2010FK-07475KL
RC2010FK-07475KL CAD Models
RC2010FK-07475KL Part Data Attributes:
|
RC2010FK-07475KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC2010FK-07475KL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 475000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 475000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RC2010FK-07475KL
This table gives cross-reference parts and alternative options found for RC2010FK-07475KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC2010FK-07475KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MR20X4753FBL | Fixed Resistor, 0.5W, 475000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RC2010FK-07475KL vs MR20X4753FBL |
RMC50K4753FTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 475000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Kamaya Inc | RC2010FK-07475KL vs RMC50K4753FTE |
RK73H2HTBK4753F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 475000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | RC2010FK-07475KL vs RK73H2HTBK4753F |
RMEF2010FT475K | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 475000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | RC2010FK-07475KL vs RMEF2010FT475K |
HQ1007F4753T5E | Fixed Resistor, 0.75W, 475000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RC2010FK-07475KL vs HQ1007F4753T5E |
9C2010124753FKPF5 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 475000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | YAGEO Corporation | RC2010FK-07475KL vs 9C2010124753FKPF5 |
MC2010P-4753-FT101Q | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 475000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | RC2010FK-07475KL vs MC2010P-4753-FT101Q |
MC2010-4753-FT101Q | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 475000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | RC2010FK-07475KL vs MC2010-4753-FT101Q |
MR20X4753FQL | Fixed Resistor, 0.5W, 475000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RC2010FK-07475KL vs MR20X4753FQL |
RMCS1/2475K1%A | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 475000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RC2010FK-07475KL vs RMCS1/2475K1%A |