Part Details for RC22 by Sino-American Silicon Products Inc
Overview of RC22 by Sino-American Silicon Products Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RC22112A000GN2#KB0 | Renesas Electronics Corporation | FemtoClock Clock Generator | |
RC22504A000GNK#BB0 | Renesas Electronics Corporation | FemtoClock®2 Clock Generator | |
RC22504A000GNK#KB0 | Renesas Electronics Corporation | FemtoClock®2 Clock Generator |
Part Details for RC22
RC22 CAD Models
RC22 Part Data Attributes
|
RC22
Sino-American Silicon Products Inc
Buy Now
Datasheet
|
Compare Parts:
RC22
Sino-American Silicon Products Inc
Bridge Rectifier Diode, 2A, 200V V(RRM),
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SINO-AMERICAN SILICON PRODUCTS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 2 A | |
Rep Pk Reverse Voltage-Max | 200 V | |
Surface Mount | NO |