Part Details for RC2512FK-07165KL by YAGEO Corporation
Overview of RC2512FK-07165KL by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC2512FK-07165KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RC2512FK-07165KL-ND
|
DigiKey | RES 165K OHM 1% 1W 2512 Min Qty: 4000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0664 | Buy Now |
DISTI #
RC2512FK-07165KL
|
Avnet Americas | General Purpose Chip Resistor Thick Film 2512 165kOhm 1% Emboss T/R - Tape and Reel (Alt: RC2512FK-07165KL) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0324 / $0.0364 | Buy Now |
DISTI #
603-RC2512FK-07165KL
|
Mouser Electronics | Thick Film Resistors - SMD 165kOhms 1W 2512 1% RoHS: Compliant | 0 |
|
$0.0540 / $0.4000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.0278 | Buy Now |
DISTI #
RC2512FK-07165KL
|
Avnet Americas | General Purpose Chip Resistor Thick Film 2512 165kOhm 1% Emboss T/R - Tape and Reel (Alt: RC2512FK-07165KL) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0324 / $0.0364 | Buy Now |
DISTI #
RC2512FK-07165KL
|
Avnet Americas | General Purpose Chip Resistor Thick Film 2512 165kOhm 1% Emboss T/R - Tape and Reel (Alt: RC2512FK-07165KL) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0324 / $0.0364 | Buy Now |
|
Ozdisan Elektronik | RES.(6432) 2512 165K Ohms 1% 1W 100PPM SMT | 0 |
|
$0.0844 / $0.1030 | RFQ |
Part Details for RC2512FK-07165KL
RC2512FK-07165KL CAD Models
RC2512FK-07165KL Part Data Attributes
|
RC2512FK-07165KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC2512FK-07165KL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 1W, 165000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 165000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RC2512FK-07165KL
This table gives cross-reference parts and alternative options found for RC2512FK-07165KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC2512FK-07165KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMC-241653FB | Fixed Resistor, Metal Glaze/thick Film, 1W, 165000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Cinetech Industrial Co Ltd | RC2512FK-07165KL vs RMC-241653FB |
RC12K1653FTG | Fixed Resistor, Metal Glaze/thick Film, 1W, 165000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | RC2512FK-07165KL vs RC12K1653FTG |
RCM6432F1653CS | Fixed Resistor, Metal Glaze/thick Film, 1W, 165000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Samsung Electro-Mechanics | RC2512FK-07165KL vs RCM6432F1653CS |
RK73HW3ALTED1653F | Fixed Resistor, Metal Glaze/thick Film, 1W, 165000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RC2512FK-07165KL vs RK73HW3ALTED1653F |
WCR2512LF-1653-F-E-LT | Fixed Resistor, Metal Glaze/thick Film, 1W, 165000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | TT Electronics Resistors | RC2512FK-07165KL vs WCR2512LF-1653-F-E-LT |
RK73HW3ARTTED1653F | Fixed Resistor, Metal Glaze/thick Film, 1W, 165000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RC2512FK-07165KL vs RK73HW3ARTTED1653F |
FCF25FY-1653 | Fixed Resistor, Metal Glaze/thick Film, 1W, 165000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | RC2512FK-07165KL vs FCF25FY-1653 |
NRCS100F1653TRF | Fixed Resistor, Metal Glaze/thick Film, 1W, 165000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | NIC Components Corp | RC2512FK-07165KL vs NRCS100F1653TRF |
TFA2512R1653F-T4 | Fixed Resistor, Metal Glaze/thick Film; Thin Film, 1W, 165000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Thin Film Technology Corp (TFT) | RC2512FK-07165KL vs TFA2512R1653F-T4 |
RMF25FE1653 | Fixed Resistor, Metal Glaze/thick Film, 1W, 165000ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | TA-I Technology Co Ltd | RC2512FK-07165KL vs RMF25FE1653 |