Part Details for RC28F640K3C110 by Intel Corporation
Overview of RC28F640K3C110 by Intel Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC28F640K3C110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | FLASH, 4MX16, 110NS, PBGA64 | 471 |
|
$3.6000 / $9.0000 | Buy Now |
Part Details for RC28F640K3C110
RC28F640K3C110 CAD Models
RC28F640K3C110 Part Data Attributes
|
RC28F640K3C110
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
RC28F640K3C110
Intel Corporation
Flash, 4MX16, 110ns, PBGA64, 1 MM PITCH, BGA-64
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Part Package Code | BGA | |
Package Description | 1 MM PITCH, BGA-64 | |
Pin Count | 64 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 110 ns | |
Additional Feature | SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | NO | |
JESD-30 Code | R-PBGA-B64 | |
JESD-609 Code | e0 | |
Length | 13 mm | |
Memory Density | 67108864 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Sectors/Size | 64 | |
Number of Terminals | 64 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TBGA | |
Package Equivalence Code | BGA64,8X8,40 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE | |
Page Size | 8 words | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Sector Size | 1M | |
Standby Current-Max | 0.000055 A | |
Supply Current-Max | 0.07 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Toggle Bit | NO | |
Type | NOR TYPE | |
Width | 10 mm |
Alternate Parts for RC28F640K3C110
This table gives cross-reference parts and alternative options found for RC28F640K3C110. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC28F640K3C110, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S29GL064A11FAIR53 | Flash, 4MX16, 110ns, PBGA64, 13 X 11 MM, FBGA-64 | Spansion | RC28F640K3C110 vs S29GL064A11FAIR53 |
S29GL064N11FFAV13 | Flash, 4MX16, 110ns, PBGA64, BGA-64 | Cypress Semiconductor | RC28F640K3C110 vs S29GL064N11FFAV13 |
S29GL064A11FFIR53 | Flash, 4MX16, 110ns, PBGA64, 13 X 11 MM, LEAD FREE, FBGA-64 | Spansion | RC28F640K3C110 vs S29GL064A11FFIR53 |
S29GL064N11FFIV12 | Flash, 4MX16, 110ns, PBGA64, | Infineon Technologies AG | RC28F640K3C110 vs S29GL064N11FFIV12 |
S29GL064A11FFIR10 | Flash, 4MX16, 110ns, PBGA64, 13 X 11 MM, LEAD FREE, FBGA-64 | Spansion | RC28F640K3C110 vs S29GL064A11FFIR10 |
S29GL064N11FFAV12 | Flash, 4MX16, 110ns, PBGA64, BGA-64 | Cypress Semiconductor | RC28F640K3C110 vs S29GL064N11FFAV12 |
S29GL064A11FAIR22 | Flash, 4MX16, 110ns, PBGA64, 13 X 11 MM, FBGA-64 | Spansion | RC28F640K3C110 vs S29GL064A11FAIR22 |
S29GL064N11FFIV10 | Flash, 4MX16, 110ns, PBGA64, 13 X 11 MM, LEAD FREE, FBGA-64 | Cypress Semiconductor | RC28F640K3C110 vs S29GL064N11FFIV10 |
S29GL064N11FFIV10 | Flash, 4MX16, 110ns, PBGA64, | Infineon Technologies AG | RC28F640K3C110 vs S29GL064N11FFIV10 |
S29GL064M11FAIR10 | Flash, 4MX16, 110ns, PBGA64, 13 X 11 MM, FORTIFIED, BGA-64 | Spansion | RC28F640K3C110 vs S29GL064M11FAIR10 |