Part Details for RC28F640P30T85A by Numonyx Memory Solutions
Overview of RC28F640P30T85A by Numonyx Memory Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC28F640P30T85A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Flash, 4MX16, 88ns, PBGA64 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1109 |
|
$6.4300 / $7.5700 | Buy Now |
Part Details for RC28F640P30T85A
RC28F640P30T85A CAD Models
RC28F640P30T85A Part Data Attributes
|
RC28F640P30T85A
Numonyx Memory Solutions
Buy Now
Datasheet
|
Compare Parts:
RC28F640P30T85A
Numonyx Memory Solutions
Flash, 4MX16, 88ns, PBGA64, BGA-64
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NUMONYX | |
Part Package Code | BGA | |
Package Description | BGA-64 | |
Pin Count | 64 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 88 ns | |
Additional Feature | SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE | |
Boot Block | TOP | |
JESD-30 Code | R-PBGA-B64 | |
Length | 13 mm | |
Memory Density | 67108864 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 1.8 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 2 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Type | NOR TYPE | |
Width | 10 mm |
Alternate Parts for RC28F640P30T85A
This table gives cross-reference parts and alternative options found for RC28F640P30T85A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC28F640P30T85A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PC28F640P30T85A | Flash, 4MX16, 88ns, PBGA64, LEAD FREE, BGA-64 | Numonyx Memory Solutions | RC28F640P30T85A vs PC28F640P30T85A |
PC28F640P30T85B | Flash, 4MX16, 88ns, PBGA64, LEAD FREE, BGA-64 | Numonyx Memory Solutions | RC28F640P30T85A vs PC28F640P30T85B |