Part Details for RC55Y-100KBI by TT Electronics Welwyn Components
Overview of RC55Y-100KBI by TT Electronics Welwyn Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC55Y-100KBI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97K8499
|
Newark | Metal Film Resistor, 100Kohm 250Mw, 0.1%, Resistance:100Kohm, Product Range:Rc55 Series, Power Rating:250Mw, Resistance Tolerance:± 0.1%, Resistor Case Style:Axial Leaded, Voltage Rating:200V, Resistor Element Type:Metal Film Rohs Compliant: Yes |Tt Electronics/welwyn RC55Y-100KBI Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 5305 |
|
$1.0800 / $2.1400 | Buy Now |
|
Onlinecomponents.com |
3500 Partner Stock |
|
$0.8620 / $0.9980 | Buy Now | |
DISTI #
14288119
|
Verical | Res Metal Film 100K Ohm 0.1% 0.4W ±15ppm/°C Epoxy AXL Ammo RoHS: Compliant Min Qty: 21 Package Multiple: 21 | Americas - 21 |
|
$1.1436 | Buy Now |
|
Master Electronics |
3500 Partner Stock |
|
$0.8620 / $0.9980 | Buy Now |
Part Details for RC55Y-100KBI
RC55Y-100KBI CAD Models
RC55Y-100KBI Part Data Attributes:
|
RC55Y-100KBI
TT Electronics Welwyn Components
Buy Now
Datasheet
|
Compare Parts:
RC55Y-100KBI
TT Electronics Welwyn Components
RESISTOR, METAL FILM, 0.25W, 0.1%, 15ppm, 100000ohm, THROUGH HOLE MOUNT, AXIAL LEADED, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WELWYN COMPONENTS LTD | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
Additional Feature | PRECISION | |
Construction | Epoxy Coating | |
JESD-609 Code | e3 | |
Lead Diameter | 0.6 mm | |
Manufacturer Series | RC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.5 mm | |
Package Length | 7.2 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RC | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Tin (Sn) - hot dipped | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 350 V |