Part Details for RC55Y-750RBI by TT Electronics plc
Overview of RC55Y-750RBI by TT Electronics plc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC55Y-750RBI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
756-RC55Y-750RBI
|
Mouser Electronics | Metal Film Resistors - Through Hole 750 ohm 15ppm RoHS: Compliant | 261 |
|
$1.1000 / $2.0500 | Buy Now |
DISTI #
RC55Y-750RBI
|
TTI | Metal Film Resistors - Through Hole 750 ohm 15ppm RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Ammo Pack |
Americas - 250 In Stock |
|
$1.1000 / $1.1600 | Buy Now |