Part Details for RCA12183R83FKEK by Vishay Intertechnologies
Overview of RCA12183R83FKEK by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCA12183R83FKEK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AJ7280
|
Newark | Rca1218 3R83 1% 100 Et9 E3 |Vishay RCA12183R83FKEK Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5410 | Buy Now |
DISTI #
RCA12183R83FKEK
|
Avnet Americas | Sulfur Resistant Rectangular Resistor Thick Film 3.83Ohm 1% 100ppm/K 2-Pin 1218 T/R - Tape and Reel (Alt: RCA12183R83FKEK) Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.3621 / $0.6575 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.4800 | Buy Now |
DISTI #
RCA12183R83FKEK
|
Avnet Americas | Sulfur Resistant Rectangular Resistor Thick Film 3.83Ohm 1% 100ppm/K 2-Pin 1218 T/R - Tape and Reel (Alt: RCA12183R83FKEK) Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.3621 / $0.6575 | Buy Now |
Part Details for RCA12183R83FKEK
RCA12183R83FKEK CAD Models
RCA12183R83FKEK Part Data Attributes:
|
RCA12183R83FKEK
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCA12183R83FKEK
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 1W, 3.83ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | ANTI-SULFUR, RATED AC VOLTAGE (V): 200 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 4.6 mm | |
Packing Method | TR, BLISTER, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 3.83 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1218 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RCA12183R83FKEK
This table gives cross-reference parts and alternative options found for RCA12183R83FKEK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCA12183R83FKEK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCA12183R83FKEKLS | Fixed Resistor, Metal Glaze/thick Film, 1W, 3.83ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP | Vishay Intertechnologies | RCA12183R83FKEK vs RCA12183R83FKEKLS |
CLF12183R831%100PPM/KNB16 | Fixed Resistor, Metal Glaze/thick Film, 1W, 3.83ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1218, | Microtech GmbH Electronic | RCA12183R83FKEK vs CLF12183R831%100PPM/KNB16 |
CLF12183R831%100PPM/KNB8 | Fixed Resistor, Metal Glaze/thick Film, 1W, 3.83ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1218, | Microtech GmbH Electronic | RCA12183R83FKEK vs CLF12183R831%100PPM/KNB8 |
CLF12183R831%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 1W, 3.83ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1218, | Microtech GmbH Electronic | RCA12183R83FKEK vs CLF12183R831%100PPM/KNS |