Filter Your Search
1 - 2 of 2 results
|
RCA12183R83FKEKLS
Vishay Intertechnologies
|
Check for Price | Yes | Active | 3.83 Ω | 1 % | 1 W | 1218 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 70 °C | YES | 200 V | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, BLISTER, 7 INCH | Pure Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 4.6 mm | 3.2 mm | VISHAY INTERTECHNOLOGY INC | CHIP | unknown | ||||||
|
RCA12183R83FKEK
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Active | 3.83 Ω | 1 % | 1 W | 1218 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR, RATED AC VOLTAGE (V): 200 | 70 °C | YES | 200 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, BLISTER, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 3.2 mm | 4.6 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | EAR99 | 8533.21.00.30 |