-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAP CER 2700PF 100V C0G/NP0 RAD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-7455-1-ND
|
DigiKey | CAP CER 2700PF 100V C0G/NP0 RAD Min Qty: 2000 Lead time: 19 Weeks Container: Cut Tape (CT), Tape & Box (TB) | Temporarily Out of Stock |
|
$0.1660 | Buy Now |
DISTI #
RCE5C2A272J1M1H03A
|
Avnet Americas | Cap Ceramic 0.0027uF 100V C0G 5% Radial 5mm 125°C Ammo Pack - Ammo Pack (Alt: RCE5C2A272J1M1H03A) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.1551 / $0.1712 | Buy Now |
DISTI #
81-RCE5C2A272J1M1H3A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded RoHS: Compliant | 0 |
|
$0.1450 / $0.6000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Ammo Pack | 0Ammo Pack |
|
$0.1343 | Buy Now |
DISTI #
RCE5C2A272J1M1H03A
|
Avnet Americas | Cap Ceramic 0.0027uF 100V C0G 5% Radial 5mm 125°C Ammo Pack - Ammo Pack (Alt: RCE5C2A272J1M1H03A) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.1551 / $0.1712 | Buy Now |
DISTI #
RCE5C2A272J1M1H03A
|
Avnet Americas | Cap Ceramic 0.0027uF 100V C0G 5% Radial 5mm 125°C Ammo Pack - Ammo Pack (Alt: RCE5C2A272J1M1H03A) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.1551 / $0.1712 | Buy Now |
DISTI #
3000083
|
Farnell | CAP, 2700PF, 100V, MLCC, RADIAL RoHS: Compliant Min Qty: 2000 Lead time: 16 Weeks, 1 Days Container: Each | 0 |
|
$0.1617 | Buy Now |
|
Perfect Parts Corporation | 4480 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RCE5C2A272J1M1H03A
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RCE5C2A272J1M1H03A
Murata Manufacturing Co Ltd
CAP CER 2700PF 100V C0G/NP0 RAD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 1610 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 0.0027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1610 | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 3.5 mm |