-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, U2J, -750ppm/Cel TC, 0.02uF, 3016,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-RCE7U3A203JUB1H03B-ND
|
DigiKey | CAP Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
RCE7U3A203JUB1H03B
|
Avnet Americas | Cap Ceramic Monolithic 0.02uF 1kVDC 5% Thru-Hole Bulk - Bulk (Alt: RCE7U3A203JUB1H03B) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8175 / $2.1246 | Buy Now |
DISTI #
RCE7U3A203JUB1H03B
|
Avnet Americas | Cap Ceramic Monolithic 0.02uF 1kVDC 5% Thru-Hole Bulk - Bulk (Alt: RCE7U3A203JUB1H03B) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8175 / $2.1246 | Buy Now |
DISTI #
RCE7U3A203JUB1H03B
|
Avnet Americas | Cap Ceramic Monolithic 0.02uF 1kVDC 5% Thru-Hole Bulk - Bulk (Alt: RCE7U3A203JUB1H03B) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8175 / $2.1246 | Buy Now |
DISTI #
3000480
|
Farnell | CAP, 0.02UF, 1KV, MLCC, RADIAL RoHS: Compliant Min Qty: 200 Lead time: 18 Weeks, 1 Days Container: Each | 0 |
|
$2.1856 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RCE7U3A203JUB1H03B
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RCE7U3A203JUB1H03B
Murata Manufacturing Co Ltd
Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, U2J, -750ppm/Cel TC, 0.02uF, 3016,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 3016 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 0.02 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 4 mm | |
Length | 7.7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | RADIAL | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Reference Standard | AEC-Q200 | |
Size Code | 3016 | |
Surface Mount | NO | |
Temperature Characteristics Code | U2J | |
Temperature Coefficient | -750+/-120ppm/Cel ppm/°C | |
Terminal Finish | TIN OVER COPPER | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |