-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-RCER71E104K0K1H03B-ND
|
DigiKey | CAP CER Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
910 In Stock |
|
$0.1227 / $0.4700 | Buy Now |
DISTI #
RCER71E104K0K1H03B
|
Avnet Americas | Cap Ceramic Monolithic 0.1uF 25VDC 10% Thru-Hole Bulk - Bulk (Alt: RCER71E104K0K1H03B) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1128 / $0.1318 | Buy Now |
DISTI #
81-RCER71E104K0K1H3B
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 0.1UF 25V 10% 5.0MM RoHS: Compliant | 718 |
|
$0.1070 / $0.4400 | Buy Now |
|
Future Electronics | Cap Ceramic Monolithic 0.1uF 25VDC 10% Thru-Hole Bulk RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bulk | 500Bulk |
|
$0.1020 / $0.1150 | Buy Now |
DISTI #
RCER71E104K0K1H03B
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded 0.1UF 25V 10% 5.0MM RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Bulk | Americas - 0 |
|
$0.1030 / $0.1630 | Buy Now |
DISTI #
RCER71E104K0K1H03B
|
Avnet Americas | Cap Ceramic Monolithic 0.1uF 25VDC 10% Thru-Hole Bulk - Bulk (Alt: RCER71E104K0K1H03B) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1128 / $0.1318 | Buy Now |
DISTI #
RCER71E104K0K1H03B
|
TME | Capacitor: ceramic, 100nF, 25V, X7R, ±10%, THT, 5mm Min Qty: 100 | 0 |
|
$0.1330 / $0.1580 | RFQ |
DISTI #
RCER71E104K0K1H03B
|
Avnet Americas | Cap Ceramic Monolithic 0.1uF 25VDC 10% Thru-Hole Bulk - Bulk (Alt: RCER71E104K0K1H03B) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1128 / $0.1318 | Buy Now |
DISTI #
3000537
|
Farnell | CAP, 0.1UF, 25V, MLCC, RADIAL RoHS: Compliant Min Qty: 500 Lead time: 16 Weeks, 1 Days Container: Each | 0 |
|
$0.1648 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RCER71E104K0K1H03B
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RCER71E104K0K1H03B
Murata Manufacturing Co Ltd
Ceramic Capacitor, Ceramic,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Length | 3.6 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 3.5 mm |