Capacitors
RCER71E475K2DBH03A
Murata Manufacturing Co Ltd
Description: CAP CER 4.7UF 25V X7R RADIAL

Overview of RCER71E475K2DBH03A by Murata Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for RCER71E475K2DBH03A by Murata Manufacturing Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # 490-7508-1-ND
DigiKey CAP CER 4.7UF 25V X7R RADIAL Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Tape & Box (TB) 1939
In Stock
  • 1 $0.8900
  • 10 $0.5430
  • 50 $0.4054
  • 100 $0.3625
  • 500 $0.2893
  • 1,000 $0.2665
  • 2,000 $0.2475
  • 4,000 $0.2319
  • 6,000 $0.2240
  • 10,000 $0.2152
  • 14,000 $0.2100
  • 20,000 $0.2051
  • 50,000 $0.1943
$0.1943 / $0.8900 Buy Now
DISTI # RCER71E475K2DBH03A
Avnet Americas Cap Ceramic 4.7uF 25V X7R 10% Radial 2.5mm 125?C Ammo Pack - Ammo Pack (Alt: RCER71E475K2DBH03A) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Ammo Pack 0
  • 2,000 $0.2076
$0.2076 Buy Now
DISTI # 81-RCER71E475K2DBH3A
Mouser Electronics Multilayer Ceramic Capacitors MLCC - Leaded RoHS: Compliant 0
  • 1 $0.7200
  • 10 $0.4290
  • 100 $0.3430
  • 500 $0.2860
  • 1,000 $0.2410
  • 2,000 $0.2140
  • 10,000 $0.2030
  • 24,000 $0.2020
$0.2020 / $0.7200 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks Container: Ammo Pack 0
Ammo Pack
  • 2,000 $0.1982
$0.1982 Buy Now

CAD Models for RCER71E475K2DBH03A by Murata Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for RCER71E475K2DBH03A by Murata Manufacturing Co Ltd

RCER71E475K2DBH03A
Murata Manufacturing Co Ltd
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
Package Description
, 2212
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.60
Factory Lead Time
10 Weeks
Samacsys Manufacturer
Murata Electronics
Capacitance
4.7 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
3.15 mm
JESD-609 Code
e3
Length
5.5 mm
Mounting Feature
THROUGH HOLE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Packing Method
AMMO PACK
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
25 V
Reference Standard
AEC-Q200
Size Code
2212
Surface Mount
NO
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
Tin (Sn)
Terminal Pitch
2.5 mm
Width
4 mm
Want to compare parts?
  1. RCER71E475K2DBH03A
    Murata Manufacturing Co Ltd
    CAP CER 4.7UF 25V X7R RADIAL
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RCER71E475K2DBH03A by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RCER71E475K2DBH03A by Murata Manufacturing Co Ltd

Select Manufacturer
Which Manufacturer of RCER71E475K2DBH03A would you like to use for your alert(s)?
  • Please alert me when RCER71E475K2DBH03A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RCER71E475K2DBH03A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RCER71E475K2DBH03A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RCER71E475K2DBH03A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RCER71E475K2DBH03A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RCER71E475K2DBH03A by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: