-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAP CER 2.2UF 50V X7R RADIAL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-7535-1-ND
|
DigiKey | CAP CER 2.2UF 50V X7R RADIAL Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
1347 In Stock |
|
$0.2144 / $0.9200 | Buy Now |
DISTI #
RCER71H225K2DBH03A
|
Avnet Americas | Multilayer Ceramic Capacitor, 2.2 uF, 50 V, ? 10%, X7R, Radial Leaded - Ammo Pack (Alt: RCER71H225K2DBH03A) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.1847 | Buy Now |
DISTI #
81-RCER71H225K2DBH3A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 2.2UF 50V 10% 2.5MM RoHS: Compliant | 1413 |
|
$0.2130 / $0.7500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.2080 | Buy Now |
DISTI #
RCER71H225K2DBH03A
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded 2.2UF 50V 10% 2.5MM RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Ammo Pack | Americas - 0 |
|
$0.2150 / $0.2190 | Buy Now |
DISTI #
RCER71H225K2DBH03A
|
Avnet Abacus | Multilayer Ceramic Capacitor, 2.2 uF, 50 V, � 10%, X7R, Radial Leaded (Alt: RCER71H225K2DBH03A) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RCER71H225K2DBH03A
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RCER71H225K2DBH03A
Murata Manufacturing Co Ltd
CAP CER 2.2UF 50V X7R RADIAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 2212 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 2.2 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 3.15 mm | |
JESD-609 Code | e3 | |
Length | 5.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 2212 | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for RCER71H225K2DBH03A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCER71H225K2DBH03A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RDER71H225K2S1H03A | CAP CER 2.2UF 50V X7R RADIAL | Murata Manufacturing Co Ltd | RCER71H225K2DBH03A vs RDER71H225K2S1H03A |
RDER71H225K2P1H03B | CAP CER 2.2UF 50V X7R RADIAL | Murata Manufacturing Co Ltd | RCER71H225K2DBH03A vs RDER71H225K2P1H03B |
RCER71H225K2M1H03A | CAP CER 2.2UF 50V X7R RADIAL | Murata Manufacturing Co Ltd | RCER71H225K2DBH03A vs RCER71H225K2M1H03A |
RCER71H225K2A2H03B | CAP CER 2.2UF 50V X7R RADIAL | Murata Manufacturing Co Ltd | RCER71H225K2DBH03A vs RCER71H225K2A2H03B |
RDER71H225K2M1H03A | CAP CER 2.2UF 50V X7R RADIAL | Murata Manufacturing Co Ltd | RCER71H225K2DBH03A vs RDER71H225K2M1H03A |
RDER71H225K2K1H03B | CAP CER 2.2UF 50V X7R RADIAL | Murata Manufacturing Co Ltd | RCER71H225K2DBH03A vs RDER71H225K2K1H03B |