Part Details for RCF50T104J-52-T20 by Taitron Components Inc
Overview of RCF50T104J-52-T20 by Taitron Components Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCF50T104J-52-T20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | FIXED RESISTOR, CARBON FILM, 0.5W, 100000OHM, 350V, 5% +/-TOL, -700PPM/CEL | 2354 |
|
$0.0216 / $0.0480 | Buy Now |