There are no models available for this part yet.
Overview of RCFH-22-5TA by MEC Relays
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for RCFH-22-5TA by MEC Relays
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Res Metal Film - 0.5W - (+/-) 200ppm/Deg C - 22 Ohms - Conformal - Axial RoHS: Compliant |
5000 In Stock |
|
$0.0600 / $0.8530 | Buy Now |