Part Details for RCFQ-3.3M-5TA by MEC Relays
Overview of RCFQ-3.3M-5TA by MEC Relays
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCFQ-3.3M-5TA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Res Carbon Composition 3.3M Ohm 5% 0.25W(1/4W) Molded AXL RoHS: Compliant |
20000 In Stock |
|
$0.0300 / $0.8530 | Buy Now |