Part Details for RCK12U25BK by Hammond Manufacturing
Overview of RCK12U25BK by Hammond Manufacturing
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCK12U25BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AJ1478
|
Newark | Floor Cabinet, Knock Down, Steel, 12U+1U, Cabinet Type:Knock Down, Product Range:Rck Series, Rack U Height:12U + 1U, External Height - Imperial:26.38", External Width - Imperial:24", External Depth - Imperial:25" Rohs Compliant: Yes |Hammond RCK12U25BK Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 34 |
|
$773.0100 / $801.5800 | Buy Now |
DISTI #
164-RCK12U25BK-ND
|
DigiKey | 12U 24W 25D KNOCKDOWN CABINET Min Qty: 1 Lead time: 4 Weeks Container: Box |
7 In Stock |
|
$711.7510 / $739.5500 | Buy Now |
DISTI #
546-RCK12U25BK
|
Mouser Electronics | Racks & Rack Cabinets IT, Security and A/V Rack Cabinet - 26.38 x 24 x 25" 12U +1 RoHS: Compliant | 0 |
|
$711.7500 / $739.2600 | Order Now |
DISTI #
72640672
|
RS | Knockdown Rack Cabinet, Rear 1U Panel, 12U, 26.38Hx24Wx25D, 476kg Load | Hammond Manufacturing RCK12U25BK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$739.2600 | RFQ |
|
Onlinecomponents.com | 12U 24W 25D KNOCKDOWN CABINET (26 x 24 x 25) Hammond PN RCK12U25BK : UPC [623980428796] RoHS: Compliant | 34 Factory Stock |
|
$688.1900 / $724.4100 | Buy Now |
|
Master Electronics | 12U 24W 25D KNOCKDOWN CABINET (26 x 24 x 25) Hammond PN RCK12U25BK : UPC [623980428796] RoHS: Compliant | 34 Factory Stock |
|
$688.1900 / $724.4100 | Buy Now |