Part Details for RCK2-100-1 by Carlo Gavazzi Holding AG
Overview of RCK2-100-1 by Carlo Gavazzi Holding AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCK2-100-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AC4887
|
Newark | Rk Cable 2 X 0.14Mm 100Cm 1 Connector |Carlo Gavazzi RCK2-100-1 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.8000 / $17.7200 | Buy Now |
DISTI #
1864-2683-ND
|
DigiKey | RK CABLE 2 X 0.14MM 100CM 1 CON Min Qty: 1 Lead time: 9 Weeks Container: Box |
10 In Stock |
|
$15.2950 / $18.4000 | Buy Now |
DISTI #
225-RCK2-100-1
|
Mouser Electronics | Rectangular Cable Assemblies RK CABLE 2 X 0.14MM 100CM 1 CONNECTOR | 10 |
|
$15.3300 / $19.9500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
30 In Stock |
|
$13.2900 / $16.4000 | Buy Now |
DISTI #
60860975
|
Verical | RCK2-100-1 Min Qty: 10 Package Multiple: 10 Date Code: 2017 | Americas - 30 |
|
$18.9962 / $21.1340 | Buy Now |
|
Master Electronics | RoHS: Compliant |
30 In Stock |
|
$13.2900 / $16.4000 | Buy Now |