Part Details for RCK42U25BK by Hammond Manufacturing
Overview of RCK42U25BK by Hammond Manufacturing
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCK42U25BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AJ1488
|
Newark | Floor Cabinet, Knock Down, Steel, 42U+1U, Cabinet Type:Knock Down, Product Range:Rck Series, Rack U Height:42U + 1U, External Height - Imperial:78.5", External Width - Imperial:24", External Depth - Imperial:25" Rohs Compliant: Yes |Hammond RCK42U25BK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$1,278.2600 / $1,307.7600 | Buy Now |
DISTI #
164-RCK42U25BK-ND
|
DigiKey | 42U 24W 25D KNOCKDOWN CABINET Min Qty: 1 Lead time: 4 Weeks Container: Box |
2 In Stock |
|
$1,229.1000 / $1,257.4600 | Buy Now |
DISTI #
546-RCK42U25BK
|
Mouser Electronics | Racks & Rack Cabinets IT, Security and A/V Rack Cabinet - 78.50 x 24 x 25" 42U +1 RoHS: Compliant | 0 |
|
$1,229.1000 / $1,257.4600 | Order Now |
DISTI #
72640682
|
RS | Knockdown Rack Cabinet, Rear 1U Panel, 42U, 78.50Hx24Wx25D, 476kg Load | Hammond Manufacturing RCK42U25BK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$1,270.0300 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 7 Factory Stock |
|
$1,226.1000 / $1,318.3300 | Buy Now |
|
Powell Electronics | 42U 24W 25D KNOCKDOWN CABINET Min Qty: 1 | 5 |
|
$1,231.7100 / $1,440.1500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 7 Factory Stock |
|
$1,226.1000 / $1,318.3300 | Buy Now |