Part Details for RCLAMP0502A by Semtech Corporation
Overview of RCLAMP0502A by Semtech Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCLAMP0502A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64T3919
|
Newark | Diode, Tvs, 50W, 5V, 2Channel, Bi, Sc89-6, Clamping Voltage Vc Max:18V, Diode Case Style:Sot-666, No. Of Pins:6Pins, Operating Voltage:5V, Power Dissipation Pd:50W, Product Range:Railclamp Series, Automotive Qualification Standard:- Rohs Compliant: Yes |Semtech RCLAMP0502A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 6251 |
|
$0.4120 / $1.0300 | Buy Now |