Part Details for RCLAMP0504PBTCT by Semtech Corporation
Overview of RCLAMP0504PBTCT by Semtech Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCLAMP0504PBTCT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
600-RCLAMP0504PBTCT-ND
|
DigiKey | RAILCLAMP 4-LINE 5V 3PF ESD SLP1 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3000 In Stock |
|
$0.2676 / $0.8100 | Buy Now |
DISTI #
RCLAMP0504PBTCT
|
Avnet Americas | ESD Suppressor Low-Capacitance TVS Array 15kV 6-Pin SLP1616 (Alt: RCLAMP0504PBTCT) Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days | 0 |
|
$0.3854 | Buy Now |
DISTI #
947-RCLAMP0504PBTCT
|
Mouser Electronics | ESD Suppressors / TVS Diodes RAILCLAMP 4-LINE 5V 3PF ESD RoHS: Compliant | 3000 |
|
$0.2670 / $0.8100 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.2720 | Buy Now |
DISTI #
RCLAMP0504PBTCT
|
Avnet Americas | ESD Suppressor Low-Capacitance TVS Array 15kV 6-Pin SLP1616 (Alt: RCLAMP0504PBTCT) Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days | 0 |
|
$0.3854 | Buy Now |
DISTI #
RCLAMP0504PBTCT
|
Avnet Americas | ESD Suppressor Low-Capacitance TVS Array 15kV 6-Pin SLP1616 (Alt: RCLAMP0504PBTCT) Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days | 0 |
|
$0.3854 | Buy Now |
DISTI #
RCLAMP0504PBTCT
|
Avnet Asia | ESD Suppressor Low-Capacitance TVS Array 15kV 6-Pin SLP1616 (Alt: RCLAMP0504PBTCT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
RCLAMP0504PBTCT
|
Avnet Silica | ESD Suppressor Low-Capacitance TVS Array 15kV 6-Pin SLP1616 (Alt: RCLAMP0504PBTCT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 2 Weeks, 1 Days | Silica - 0 |
|
Buy Now | |
|
Symmetry Electronics | Min Qty: 1 | 0 |
|
$0.2700 | Buy Now |