Part Details for RCLAMP0524P by DOWO
Overview of RCLAMP0524P by DOWO
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCLAMP0524P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 5A8/20us 15V 5.6V 5V DFN2510-10 ESD and Surge Protection (TVS/ESD) ROHS | 23441 |
|
$0.0140 / $0.0272 | Buy Now |
Part Details for RCLAMP0524P
RCLAMP0524P CAD Models
RCLAMP0524P Part Data Attributes
|
RCLAMP0524P
DOWO
Buy Now
|
Compare Parts:
RCLAMP0524P
DOWO
|
Samacsys Manufacturer | DOWO |