Part Details for RCLAMP0544P.A by Semtech Corporation
Overview of RCLAMP0544P.A by Semtech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCLAMP0544P.A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
600-RCLAMP0544P.ACT-ND
|
DigiKey | 4-LINE 5V 0.16PF TYP. 5A SMF2510 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4700 In Stock |
|
$0.2172 / $0.6600 | Buy Now |
DISTI #
RCLAMP0544P.A
|
Avnet Americas | 4-LINE 5V 0.16PF TYP. 5A SMF2510N10 (Alt: RCLAMP0544P.A) Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days | 0 |
|
$0.3128 | Buy Now |
DISTI #
947-RCLAMP0544P.A
|
Mouser Electronics | ESD Suppressors / TVS Diodes 4-LIne 5V 0.16pF typ. 5A SMF2510N10 RoHS: Compliant | 4550 |
|
$0.2170 / $0.6600 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.2200 | Buy Now |
DISTI #
RCLAMP0544P.A
|
Avnet Americas | 4-LINE 5V 0.16PF TYP. 5A SMF2510N10 (Alt: RCLAMP0544P.A) Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days | 0 |
|
$0.3128 | Buy Now |
DISTI #
RCLAMP0544P.A
|
Richardson RFPD | TVS RoHS: Not Compliant Min Qty: 1 | 0 |
|
RFQ | |
|
Symmetry Electronics | Min Qty: 1 | 0 |
|
$0.2200 | Buy Now |