Part Details for RCLAMP0561Z.TNT by Semtech Corporation
Overview of RCLAMP0561Z.TNT by Semtech Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCLAMP0561Z.TNT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RCLAMP0561Z.TNT
|
Avnet Silica | Femto Farad RailClamp 1-Line 120fF ESD Protection for High-Speed Lines 5.5V 50W T/R (Alt: RCLAMP0561Z.TNT) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 38 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for RCLAMP0561Z.TNT
RCLAMP0561Z.TNT CAD Models
RCLAMP0561Z.TNT Part Data Attributes
|
RCLAMP0561Z.TNT
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
RCLAMP0561Z.TNT
Semtech Corporation
Trans Voltage Suppressor Diode, 50W, 5.5V V(RWM), Bidirectional, 1 Element, Silicon, SGP0603P2, 2 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMTECH CORP | |
Package Description | SGP0603P2, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | SEMTECH | |
Additional Feature | ULTRA LOW CAPACITANCE | |
Breakdown Voltage-Max | 10.5 V | |
Breakdown Voltage-Min | 6.5 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PBCC-N2 | |
Non-rep Peak Rev Power Dis-Max | 50 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Polarity | BIDIRECTIONAL | |
Reference Standard | IEC-61000-4-2 | |
Rep Pk Reverse Voltage-Max | 5.5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM |
Alternate Parts for RCLAMP0561Z.TNT
This table gives cross-reference parts and alternative options found for RCLAMP0561Z.TNT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCLAMP0561Z.TNT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PJE5V0U8TB6_R1_00002 | Trans Voltage Suppressor Diode, 5V V(RWM), Unidirectional, 1 Element, Silicon, | PanJit Semiconductor | RCLAMP0561Z.TNT vs PJE5V0U8TB6_R1_00002 |
PJE5V0U8TB6_R2_00001 | Trans Voltage Suppressor Diode, 5V V(RWM), Unidirectional, 1 Element, Silicon, | PanJit Semiconductor | RCLAMP0561Z.TNT vs PJE5V0U8TB6_R2_00001 |