-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93X7294
|
Newark | 4-Line 3.3V 0.35Pf 0.30R Bi Slp1308N5T |Semtech RCLAMP3344T.TNT RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4320 / $0.5100 | Buy Now |
DISTI #
600-RCLAMP3344T.TNTCT-ND
|
DigiKey | TVS DIODE 3.3VWM 6.5V SLP1308N5T Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10000 In Stock |
|
$0.4250 / $1.7300 | Buy Now |
DISTI #
947-RCLAMP3344T.TNT
|
Mouser Electronics | ESD Suppressors / TVS Diodes 4-Line 3.3V 0.35pF 0.30R Bi SLP1308N5T RoHS: Compliant | 250 |
|
$0.4250 / $1.3000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 | 0 |
|
$0.4310 | Buy Now |
DISTI #
RCLAMP3344T.TNT
|
Richardson RFPD | TVS RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
RCLAMP3344T.TNT
|
Avnet Silica | RailClamp Low Voltage 4-Line ESD Protection 20kV (Air)/17kV (Contact) 5-Pin SLP1308N5T T/R (Alt: RCLAMP3344T.TNT) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Symmetry Electronics | 4-Line 3.3V 0.35pF 0.30R Bi SLP1308N5T Min Qty: 1 | 0 |
|
$0.4148 / $0.4590 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RCLAMP3344T.TNT
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
RCLAMP3344T.TNT
Semtech Corporation
Trans Voltage Suppressor Diode,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMTECH CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | SEMTECH | |
Breakdown Voltage-Max | 9.8 V | |
Breakdown Voltage-Min | 7.5 V | |
Breakdown Voltage-Nom | 8.8 V | |
Clamping Voltage-Max | 6.5 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-N5 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | IEC-61000-4-2 | |
Rep Pk Reverse Voltage-Max | 3.3 V | |
Reverse Current-Max | 0.05 µA | |
Reverse Test Voltage | 3.3 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL |