-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TVS DIODE 5VWM 12.5VC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AK9490
|
Newark | Tvs Diode, Bidir, 12.5V, Slp0603P2X3F, Product Range:Railclamp Series, Tvs Polarity:Bidirectional, Reverse Standoff Voltage:5V, Clamping Voltage Max:12.5V, Diode Case Style:Slp0603P2X3F, No. Of Pins:2Pins, Qualification:- Rohs Compliant: Yes |Semtech RCLAMP5011ZATFT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 15000 |
|
$0.2750 / $0.5410 | Buy Now |
DISTI #
56Y1660
|
Newark | 1-Line 5V 0.45Pf 0.33R Esd Slp0603P2X3F Rohs Compliant: Yes |Semtech RCLAMP5011ZATFT Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1550 / $0.1740 | Buy Now |
DISTI #
RCLAMP5011ZATFTCT-ND
|
DigiKey | TVS DIODE 5V 12.5V SLP0603P2X3F Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
20659 In Stock |
|
$0.1539 / $0.5300 | Buy Now |
DISTI #
RCLAMP5011ZATFT
|
Avnet Americas | Diode TVS Single Bi-Dir 5V 50W 6-Pin SLP T/R - Tape and Reel (Alt: RCLAMP5011ZATFT) RoHS: Not Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.2160 | Buy Now |
DISTI #
947-RCLAMP5011ZATFT
|
Mouser Electronics | ESD Suppressors / TVS Diodes RCLAMP5011ZATFT in Z1A RoHS: Compliant | 7148 |
|
$0.1530 / $0.5200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 | 0 |
|
$0.1519 | Buy Now |
DISTI #
RCLAMP5011ZATFT
|
Avnet Americas | Diode TVS Single Bi-Dir 5V 50W 6-Pin SLP T/R - Tape and Reel (Alt: RCLAMP5011ZATFT) RoHS: Not Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.2160 | Buy Now |
DISTI #
RCLAMP5011ZATFT
|
Avnet Americas | Diode TVS Single Bi-Dir 5V 50W 6-Pin SLP T/R - Tape and Reel (Alt: RCLAMP5011ZATFT) RoHS: Not Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.2160 | Buy Now |
DISTI #
RCLAMP5011ZATFT
|
Avnet Asia | Diode TVS Single Bi-Dir 5V 50W 6-Pin SLP T/R (Alt: RCLAMP5011ZATFT) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 13 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
4257381
|
element14 Asia-Pacific | TVS DIODE, BIDIR, 12.5V, SLP0603P2X3F RoHS: Compliant Min Qty: 5 Container: Cut Tape | 30000 |
|
$0.1835 / $0.5189 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RCLAMP5011ZATFT
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
RCLAMP5011ZATFT
Semtech Corporation
TVS DIODE 5VWM 12.5VC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMTECH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 13 Weeks | |
Date Of Intro | 2019-05-16 | |
Samacsys Manufacturer | SEMTECH | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | GOLD |