Part Details for RCLAMP5031ZBTFT by Semtech Corporation
Overview of RCLAMP5031ZBTFT by Semtech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCLAMP5031ZBTFT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
600-RCLAMP5031ZBTFTCT-ND
|
DigiKey | 1-LINE 5V 0.45PF 0.17R BI SLP060 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
14950 In Stock |
|
$0.0829 / $0.3900 | Buy Now |
DISTI #
RCLAMP5031ZBTFT
|
Avnet Americas | 1-LINE 5V 0.45PF 0.17R BI SLP0603P2X3K (Alt: RCLAMP5031ZBTFT) Min Qty: 15000 Package Multiple: 15000 | 0 |
|
RFQ | |
DISTI #
947-RCLAMP5031ZBTFT
|
Mouser Electronics | ESD Suppressors / TVS Diodes 1-LINE 5V 0.45PF 0.17R BI RoHS: Compliant | 14500 |
|
$0.0830 / $0.3900 | Buy Now |
DISTI #
RCLAMP5031ZBTFT
|
Avnet Americas | 1-LINE 5V 0.45PF 0.17R BI SLP0603P2X3K (Alt: RCLAMP5031ZBTFT) Min Qty: 15000 Package Multiple: 15000 | 0 |
|
RFQ | |
DISTI #
RCLAMP5031ZBTFT
|
Richardson RFPD | TVS RoHS: Not Compliant Min Qty: 1 | 0 |
|
RFQ | |
|
Symmetry Electronics | Min Qty: 1 | 0 |
|
$0.0800 | Buy Now |