RCMA0227100DES03
Description: Fixed Resistor, Metal Film, 0.125W, 2710ohm, 300V, 0.5% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED

Overview of RCMA0227100DES03 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Entertainment and Gaming

Price & Stock for RCMA0227100DES03 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 67M7856
Newark Rcma 02 2K71 0,5% K4 Ba10 E3 /Bag |Vishay RCMA0227100DES03 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 10 $50.6800
  • 25 $45.5500
  • 50 $41.6300
  • 100 $40.7300
  • 250 $39.5200
$39.5200 / $50.6800 Buy Now
DISTI # RCMA0227100DES03
Avnet Americas Res Metal Film 2.71K Ohm 0.5% 1/8W ±25ppm/°C Molded AXL Thru-Hole - Bag (Alt: RCMA0227100DES03) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 14 Weeks, 0 Days Container: Bag 0
  • 10 $42.5341
  • 20 $41.9307
  • 40 $41.0258
  • 60 $19.6175
  • 80 $19.1750
  • 100 $18.3974
  • 1,000 $17.2563
$17.2563 / $42.5341 Buy Now

CAD Models for RCMA0227100DES03 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RCMA0227100DES03 by Vishay Intertechnologies

RCMA0227100DES03
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
AXIAL LEADED
Reach Compliance Code
compliant
Factory Lead Time
14 Weeks
Additional Feature
PRECISION
Construction
Tubular
JESD-609 Code
e3
Lead Diameter
0.6 mm
Lead Length
25 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-65 °C
Package Diameter
2.5 mm
Package Length
6.7 mm
Package Shape
TUBULAR PACKAGE
Package Style
Axial
Packing Method
BULK
Rated Power Dissipation (P)
0.125 W
Rated Temperature
70 °C
Reference Standard
CECC4101-803
Resistance
2710 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
METAL FILM
Temperature Coefficient
25 ppm/°C
Terminal Finish
Matte Tin (Sn)
Terminal Shape
WIRE
Tolerance
0.5%
Working Voltage
300 V
Want to compare parts?
  1. RCMA0227100DES03
    Vishay Intertechnologies
    Fixed Resistor, Metal Film, 0.125W, 2710ohm, 300V, 0.5% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RCMA0227100DES03 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RCMA0227100DES03 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of RCMA0227100DES03 would you like to use for your alert(s)?
  • Please alert me when RCMA0227100DES03 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RCMA0227100DES03 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RCMA0227100DES03 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RCMA0227100DES03 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RCMA0227100DES03.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RCMA0227100DES03 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: